Print Page
ADP-001
AC/DC Power Supply, ITE, 1 Output, 24 W, 24 V, 1 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoADP-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4527769
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$79.310 (S$86.4479) |
| 5+ | S$73.210 (S$79.7989) |
| 10+ | S$71.770 (S$78.2293) |
Price for:Each
Minimum: 1
Multiple: 1
S$79.31 (S$86.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoADP-001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4527769
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorRight Angle Barrel Plug Center Positive 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeCCC, KC, UL, UK, VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
ADP-001 is an universal AC adapter with extension cord. Designed specifically for use with compatible products, this 24VDC power adapter supports global voltages from 100V to 240VAC for reliable indoor operation in regions like Japan, the U.S.A., and Europe. Compliant with DOE Level VI standards, it meets international energy efficiency requirements for safe and effective performance.
- Universal power adapter compatible with all PATLITE products worldwide
- 1A/24VDC rated current
- Operating temperature range from 0 to +40°C
- Suitable for indoor applications
- UL, VDE, UKCA, CCC, KC, CE certifications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Right Angle Barrel Plug Center Positive 5.5mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
CCC, KC, UL, UK, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001