EML15 Series AC / DC PCB Mount Power Supplies:
15 Products FoundEML15 Series AC / DC PCB Mount Power Supplies
The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 82%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$48.330 (S$52.6797)5+ S$47.450 (S$51.7205)10+ S$45.990 (S$50.1291)50+ S$44.030 (S$47.9927)100+ S$41.100 (S$44.799) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 5VDC | 3A | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$58.690 (S$63.9721)5+ S$58.680 (S$63.9612)10+ S$56.860 (S$61.9774)50+ S$53.390 (S$58.1951)100+ S$50.810 (S$55.3829) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 5VDC | 3A | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$48.360 (S$52.7124)5+ S$47.390 (S$51.6551)10+ S$46.420 (S$50.5978)50+ S$43.960 (S$47.9164)100+ S$43.090 (S$46.9681) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 36VDC | 420mA | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$48.330 (S$52.6797)5+ S$47.360 (S$51.6224)10+ S$46.390 (S$50.5651)50+ S$43.960 (S$47.9164)100+ S$41.840 (S$45.6056) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 15VDC | 1A | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$58.690 (S$63.9721)5+ S$58.680 (S$63.9612)10+ S$56.860 (S$61.9774)50+ S$53.390 (S$58.1951)100+ S$50.810 (S$55.3829) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 36VDC | 420mA | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$58.730 (S$64.0157)5+ S$58.130 (S$63.3617)10+ S$57.520 (S$62.6968)50+ S$55.360 (S$60.3424)100+ S$54.470 (S$59.3723) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 48VDC | 320mA | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$58.730 (S$64.0157)5+ S$58.110 (S$63.3399)10+ S$57.490 (S$62.6641)50+ S$55.760 (S$60.7784)100+ S$54.650 (S$59.5685) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 9VDC | 1.67A | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$48.850 (S$53.2465)5+ S$48.330 (S$52.6797)10+ S$46.820 (S$51.0338)50+ S$43.960 (S$47.9164)100+ S$43.090 (S$46.9681) | Min: 1 / Mult: 1 | Medical | 1 Output | 10W | 3.3VDC | 3A | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$58.690 (S$63.9721)5+ S$57.630 (S$62.8167)10+ S$55.850 (S$60.8765)50+ S$53.470 (S$58.2823)100+ S$49.910 (S$54.4019) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 12VDC | 1.25A | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$58.690 (S$63.9721)5+ S$58.680 (S$63.9612)10+ S$56.340 (S$61.4106)50+ S$53.390 (S$58.1951)100+ S$50.810 (S$55.3829) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 15VDC | 1A | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$48.330 (S$52.6797)5+ S$47.360 (S$51.6224)10+ S$46.390 (S$50.5651)50+ S$43.960 (S$47.9164)100+ S$41.840 (S$45.6056) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 24VDC | 630mA | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$48.830 (S$53.2247)5+ S$48.330 (S$52.6797)10+ S$46.820 (S$51.0338)50+ S$43.960 (S$47.9164)100+ S$41.840 (S$45.6056) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 12VDC | 1.25A | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$48.330 (S$52.6797)5+ S$47.360 (S$51.6224)10+ S$46.390 (S$50.5651)50+ S$43.960 (S$47.9164)100+ S$41.840 (S$45.6056) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 9VDC | 1.67A | Adjustable, Fixed | 85V AC to 264V AC | 62mm | 24.1mm | 30.7mm | EML15 Series | |||||
Each | 1+ S$59.290 (S$64.6261)5+ S$58.680 (S$63.9612)10+ S$56.860 (S$61.9774)50+ S$53.390 (S$58.1951)100+ S$50.810 (S$55.3829) | Min: 1 / Mult: 1 | Medical | 1 Output | 15W | 24VDC | 630mA | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series | |||||
Each | 1+ S$58.730 (S$64.0157)5+ S$58.110 (S$63.3399)10+ S$57.490 (S$62.6641)50+ S$55.770 (S$60.7893)100+ S$54.660 (S$59.5794) | Min: 1 / Mult: 1 | Medical | 1 Output | 10W | 3.3VDC | 3A | Fixed | 85V AC to 264V AC | 65mm | 24.4mm | 33.3mm | EML15 Series |