LTM4603 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$41.130 (S$44.8317)10+ S$40.470 (S$44.1123)25+ S$38.960 (S$42.4664)119+ S$37.090 (S$40.4281)357+ S$36.350 (S$39.6215) | Min: 1 / Mult: 1 | ITE & Industrial | LGA-118, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 118Pins | 6A | 6A | Adjustable | 4.5V | 20V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4603 Series | |||||
Each | 1+ S$44.950 (S$48.9955)10+ S$38.100 (S$41.529)25+ S$36.700 (S$40.003)119+ S$32.580 (S$35.5122)357+ S$31.930 (S$34.8037) | Min: 1 / Mult: 1 | ITE & Industrial | LGA-118, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 118Pins | 6A | 6A | Adjustable | 4.5V | 20V | 2.82mm | 1MHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4603 Series |