LTM4607 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$71.090 (S$77.4881)10+ S$65.830 (S$71.7547)25+ S$62.850 (S$68.5065)119+ S$61.600 (S$67.144) | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 24V | 141Pins | 5A | 5A | Adjustable | 4.5V | 36V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4607 Series | |||||
Each | 1+ S$69.030 (S$75.2427)10+ S$61.200 (S$66.708)25+ S$58.610 (S$63.8849)119+ S$54.950 (S$59.8955)357+ S$53.860 (S$58.7074) | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 24V | 141Pins | 5A | 5A | Adjustable | 4.5V | 36V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4607 Series |