OKX-T/5-W5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$10.160 (S$11.0744)5+ S$10.080 (S$10.9872)10+ S$10.000 (S$10.900)20+ S$9.630 (S$10.4967)50+ S$9.370 (S$10.2133) | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||||
Each | 1+ S$10.150 (S$11.0635)5+ S$10.060 (S$10.9654)10+ S$9.500 (S$10.355)20+ S$8.930 (S$9.7337) | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series |