We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Width
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008336 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$43.060 (S$46.9354)5+ S$37.680 (S$41.0712)10+ S$31.220 (S$34.0298)50+ S$27.990 (S$30.5091)100+ S$25.840 (S$28.1656)More Pricing... | Min: 1 / Mult: 1 | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | 2.95mm | 85°C | ||||
3008336RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$31.220 (S$34.0298)50+ S$27.990 (S$30.5091)100+ S$25.840 (S$28.1656)250+ S$24.110 (S$26.2799) | Min: 10 / Mult: 1 | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | 2.95mm | 85°C |