We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008336 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$43.060 (S$46.9354)5+ S$37.680 (S$41.0712)10+ S$31.220 (S$34.0298)50+ S$27.990 (S$30.5091)100+ S$25.840 (S$28.1656)More Pricing... | Min: 1 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | 2.95mm | 85°C | - | ||||
3125167 RoHS | TEXAS INSTRUMENTS | Each | 1+ S$72.470 (S$78.9923)5+ S$63.410 (S$69.1169)10+ S$52.540 (S$57.2686)50+ S$48.310 (S$52.6579) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 15W | - | -15V | - | -3V | - | 3A | - | Adjustable | 9V | 28.7V | 9mm | - | 25.27mm | 15.75mm | - | - | |||
3008336RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$31.220 (S$34.0298)50+ S$27.990 (S$30.5091)100+ S$25.840 (S$28.1656)250+ S$24.110 (S$26.2799) | Min: 10 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | 2.95mm | 85°C | - | ||||
Each | 1+ S$49.200 (S$53.628)10+ S$43.720 (S$47.6548)25+ S$42.790 (S$46.6411)50+ S$42.090 (S$45.8781)100+ S$38.690 (S$42.1721) | Min: 1 / Mult: 1 | ITE | SIP | - | - | - | - | -6V | - | -3V | - | 2.2A | - | Adjustable | 10V | 27VDC | 6mm | - | 15.5mm | 10.4mm | - | TSR 3 Series |