Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4682EY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4550919
Product RangeLTM4682 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$390.370 (S$425.5033) |
| 60+ | S$361.740 (S$394.2966) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
S$390.37 (S$425.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4682EY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4550919
Product RangeLTM4682 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeBGA-330, Micro Module
Output Power Max-
Output Voltage Min700mV
Output Voltage Max1.35V
Output Current Max31.25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height5.71mm
Depth22mm
Width15mm
Product RangeLTM4682 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
1.35V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
22mm
Product Range
LTM4682 Series
DC / DC Converter Type
BGA-330, Micro Module
Output Voltage Min
700mV
Output Current Max
31.25A
Input Voltage DC Min
4.5V
Height
5.71mm
Width
15mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001