4 Product Results Found for "clearance_asean"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Singapore. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Texas Instruments, Recom Power & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$14.710 (S$16.0339)5+ S$14.180 (S$15.4562)10+ S$13.950 (S$15.2055)50+ S$13.530 (S$14.7477) | Total:S$14.71 Min: 1 / Mult: 1 | ITE | DIP | - | - | 6.3W | - | 4.5V | - | 12.6V | - | 500mA | - | Adjustable | 11V | 32V | 8.8mm | - | 15.3mm | - | 9.6mm | - | R-78AA-0.5 Series | |||||
3008323 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$26.680 (S$29.0812)5+ S$25.700 (S$28.013)10+ S$24.730 (S$26.9557)50+ S$24.300 (S$26.487)100+ S$23.900 (S$26.051)More Pricing... | Total:S$26.68 Min: 1 / Mult: 1 | Medical | Module | 2.95V | 17V | - | 1 Output | 600mV | B3QFN | 5.5V | 42Pins | 10A | 10A | Adjustable | 2.95V | 17V | 4.4mm | 1.2MHz | 10.15mm | Buck (Step Down) | 10.15mm | 85°C | SIMPLE SWITCHER Series | ||||
3008321 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.360 (S$10.2024)5+ S$9.300 (S$10.137)10+ S$8.630 (S$9.4067)50+ S$8.550 (S$9.3195) | Total:S$9.36 Min: 1 / Mult: 1 | Medical | Module | 2.95V | 17V | - | 1 Output | 600mV | BQFN | 5.5V | 42Pins | 4A | 4A | Adjustable | 2.95V | 17V | 4.4mm | 1.2MHz | 10.15mm | Buck (Step Down) | 9.15mm | 85°C | SIMPLE SWITCHER Series | ||||
Each | 1+ S$274.980 (S$299.7282) | Total:S$274.98 Min: 1 / Mult: 1 | ITE | SIP | - | - | 3W | - | 0V | - | -300V | - | 10A | - | Adjustable | 10.8V | 13.2V | 19.8mm | - | 80mm | - | 12mm | - | THV Series | |||||