5 Product Results Found for "clearance_asean"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Singapore. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Cui, Mean Well, Analog Devices, Monolithic Power Systems (mps) & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$18.840 (S$20.5356)5+ S$16.420 (S$17.8978)10+ S$16.070 (S$17.5163)20+ S$15.720 (S$17.1348)50+ S$15.370 (S$16.7533) | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ S$9.310 (S$10.1479)10+ S$8.400 (S$9.156)30+ S$8.020 (S$8.7418)100+ S$6.970 (S$7.5973)250+ S$6.650 (S$7.2485)More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 24V | - | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 550kHz | 24V | 125°C | 2.6mm | 3mm | 1.5mm | MAXM17905 Series | |||||
Each | 1+ S$26.450 (S$28.8305)5+ S$25.260 (S$27.5334)10+ S$24.740 (S$26.9666)20+ S$24.730 (S$26.9557)50+ S$24.720 (S$26.9448) | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 97.5W | 15V | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ S$19.140 (S$20.8626)5+ S$19.010 (S$20.7209)10+ S$18.860 (S$20.5574)30+ S$18.580 (S$20.2522)60+ S$16.340 (S$17.8106) | Min: 1 / Mult: 1 | - | SIP | - | 1 Output | - | 5W | 5V | - | - | 1A | Fixed | - | Through Hole | 2.7V | - | 4.2V | - | 27mm | 5.4mm | 20mm | mEZD41501A-X Series | |||||
Each | 1+ S$1.800 (S$1.962)5+ S$1.740 (S$1.8966)10+ S$1.690 (S$1.8421)20+ S$1.660 (S$1.8094)50+ S$1.660 (S$1.8094) | Min: 1 / Mult: 1 | ITE | Open Frame | - | 1 Output | - | - | - | - | - | - | Fixed | - | Surface Mount Device | - | - | - | - | - | - | - | PXO78-500-M Series |