Print Page
FS1604-3300-AL
Non Isolated POL DC/DC Converter, ITE & Industrial, Micro Module, 1 Output, 13.2 W, 3.3 V, 4 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1604-3300-ALCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4690009RL Cut Tape4690009 |
| Product Range | FS1604 Series |
| Your Part Number | |
| Technical Datasheet |
1,357 In Stock
3,000 more incoming. You can reserve stock now
1,357 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.580 | S$3.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.580 (S$3.9022) |
| 10+ | S$3.530 (S$3.8477) |
| 25+ | S$3.460 (S$3.7714) |
| 50+ | S$3.410 (S$3.7169) |
| 100+ | S$3.340 (S$3.6406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FS1604-3300-ALCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4690009RL Cut Tape4690009 |
| Product Range | FS1604 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | Micro Module |
| No. of Outputs | 1 Output |
| Output Power Max | 13.2W |
| Output Voltage Nom | 3.3V |
| Output Current Max | 4A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 4.2V |
| Input Voltage DC Max | 16V |
| Depth | 3.3mm |
| Width | 3.3mm |
| Height | 1.35mm |
| Product Range | FS1604 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 4.2V |
| Depth | 3.3mm |
| Height | 1.35mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | Micro Module |
|---|---|
| Output Power Max | 13.2W |
| Output Current Max | 4A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 16V |
| Width | 3.3mm |
| Product Range | FS1604 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |