2 Product Results Found for "clearance_asean"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 Singapore. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: XP Power & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123123 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.920 (S$3.1828)10+ S$2.870 (S$3.1283)25+ S$2.820 (S$3.0738)50+ S$2.780 (S$3.0302)100+ S$2.660 (S$2.8994)More Pricing... | Total:S$2.92 Min: 1 / Mult: 1 | - | Step Down | 2.3V | 1 Output | 4.8V | - | 1.2V | µSIP | 8Pins | 600mA | Fixed | 600mA | Surface Mount Device | 2.3V | 6MHz | 4.8V | 85°C | 2.95mm | 1mm | 2.35mm | MicroSiP Series | |||
Each | 1+ S$10.630 (S$11.5867)5+ S$10.630 (S$11.5867) | Total:S$10.63 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 4.5W | 9V | - | - | 500mA | Adjustable | - | Surface Mount Device | 11V | - | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||