Would you like to be redirected to the US store?
or
Choose Country
Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
HRC05 Series High Voltage DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ S$575.560 (S$627.3604)5+ S$573.000 (S$624.570)10+ S$564.280 (S$615.0652)50+ S$546.820 (S$596.0338)100+ S$539.780 (S$588.3602) | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 1.25mA | Through Hole | -4kV | 0V | 22V | 30V | HRC05 Series | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ S$575.560 (S$627.3604)5+ S$573.000 (S$624.570)10+ S$564.280 (S$615.0652)50+ S$546.820 (S$596.0338)100+ S$539.780 (S$588.3602) | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 1.25mA | Through Hole | 0V | 4kV | 22V | 30V | HRC05 Series | ||||
Available to Order Manufacturer Standard Lead Time: 33 week(s) | Each | 1+ S$646.870 (S$705.0883)5+ S$644.000 (S$701.960)10+ S$635.330 (S$692.5097)50+ S$626.650 (S$683.0485)100+ S$606.650 (S$661.2485) | Min: 1 / Mult: 1 | Regulated | Negative Output | Adjustable | 5W | 0.83mA | Through Hole | -6kV | 0V | 22V | 30V | HRC05 Series | ||||
Available to Order Manufacturer Standard Lead Time: 32 week(s) | Each | 1+ S$646.870 (S$705.0883)5+ S$643.980 (S$701.9382)10+ S$634.170 (S$691.2453)50+ S$614.570 (S$669.8813)100+ S$606.650 (S$661.2485) | Min: 1 / Mult: 1 | Regulated | Positive Output | Adjustable | 5W | 0.83mA | Through Hole | 0V | 6kV | 22V | 30V | HRC05 Series |