0
0 ItemsS$0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813130

RoHS

Each
1+ S$857.290(S$934.4461)
Railway
Module
4:1
300W
1 Output
24V
12.5A
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2813132

RoHS

Each
1+ S$908.820(S$990.6138)
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2813135

RoHS

Each
1+ S$1,052.150(S$1,146.8435)
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813134

RoHS

Each
1+ S$1,055.280(S$1,150.2552)
Railway
Module
4:1
300W
1 Output
24V
12.5A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813129

RoHS

Each
1+ S$939.070(S$1,023.5863)
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2813136

RoHS

Each
1+ S$1,036.540(S$1,129.8286)
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813131

RoHS

Each
1+ S$908.820(S$990.6138)
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2813133

RoHS

Each
1+ S$1,052.150(S$1,146.8435)
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal