0
0 ItemsS$0.00

Isolated Chassis Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260118

RoHS

Each
1+ S$81.680(S$89.0312)
5+ S$79.210(S$86.3389)
10+ S$76.770(S$83.6793)
50+ S$73.490(S$80.1041)
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248165

RoHS

Each
1+ S$81.570(S$88.9113)
5+ S$79.120(S$86.2408)
10+ S$76.680(S$83.5812)
50+ S$73.420(S$80.0278)
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3369527

RoHS

Each
1+ S$87.560(S$95.4404)
5+ S$86.670(S$94.4703)
10+ S$85.770(S$93.4893)
50+ S$73.530(S$80.1477)
ITE
Module
2:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3248172

RoHS

Each
1+ S$81.570(S$88.9113)
5+ S$79.120(S$86.2408)
10+ S$76.680(S$83.5812)
50+ S$73.420(S$80.0278)
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3369530

RoHS

Each
1+ S$94.420(S$102.9178)
5+ S$91.850(S$100.1165)
10+ S$89.270(S$97.3043)
50+ S$85.930(S$93.6637)
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3260109

RoHS

Each
1+ S$78.090(S$85.1181)
5+ S$77.350(S$84.3115)
10+ S$76.610(S$83.5049)
50+ S$73.280(S$79.8752)
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260115

RoHS

Each
1+ S$74.320(S$81.0088)
5+ S$73.820(S$80.4638)
10+ S$73.310(S$79.9079)
50+ S$70.180(S$76.4962)
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal