0
0 ItemsS$0.00

Isolated Chassis Mount DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772241

RoHS

Each
1+ S$283.430(S$308.9387)
5+ S$272.110(S$296.5999)
10+ S$267.370(S$291.4333)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2816073

RoHS

Each
1+ S$137.400(S$149.766)
5+ S$132.470(S$144.3923)
10+ S$126.680(S$138.0812)
50+ S$125.770(S$137.0893)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
3793947

RoHS

Each
1+ S$329.000(S$358.610)
5+ S$316.730(S$345.2357)
10+ S$298.520(S$325.3868)
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
40.5mm
85mm
9V
36V
TEP 75WICMF Series
2816104

RoHS

Each
1+ S$177.440(S$193.4096)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816154

RoHS

Each
1+ S$110.390(S$120.3251)
5+ S$99.360(S$108.3024)
10+ S$95.010(S$103.5609)
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
2816156

RoHS

Each
1+ S$75.810(S$82.6329)
5+ S$72.180(S$78.6762)
10+ S$69.000(S$75.210)
50+ S$68.420(S$74.5778)
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816152

RoHS

Each
1+ S$75.810(S$82.6329)
5+ S$72.180(S$78.6762)
10+ S$69.000(S$75.210)
50+ S$68.420(S$74.5778)
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
1772226

RoHS

Each
1+ S$176.850(S$192.7665)
5+ S$173.740(S$189.3766)
10+ S$170.630(S$185.9867)
50+ S$164.250(S$179.0325)
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816100

RoHS

Each
1+ S$195.210(S$212.7789)
5+ S$177.440(S$193.4096)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816079

RoHS

Each
1+ S$136.370(S$148.6433)
5+ S$130.390(S$142.1251)
10+ S$125.590(S$136.8931)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
110V
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1772246

RoHS

Each
1+ S$323.510(S$352.6259)
5+ S$311.430(S$339.4587)
10+ S$306.370(S$333.9433)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2813132

RoHS

Each
1+ S$908.820(S$990.6138)
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
1772232

RoHS

Each
1+ S$183.080(S$199.5572)
5+ S$177.140(S$193.0826)
10+ S$170.640(S$185.9976)
50+ S$164.250(S$179.0325)
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed
61mm
12.7mm
48.26mm
18V
75V
TEP 75WI Series
2363814

RoHS

Each
1+ S$361.070(S$393.5663)
5+ S$347.590(S$378.8731)
10+ S$328.300(S$357.847)
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2813136

RoHS

Each
1+ S$1,036.540(S$1,129.8286)
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2816076

RoHS

Each
1+ S$139.140(S$151.6626)
5+ S$132.470(S$144.3923)
10+ S$126.680(S$138.0812)
50+ S$125.590(S$136.8931)
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816096

RoHS

Each
1+ S$196.100(S$213.749)
5+ S$186.820(S$203.6338)
10+ S$178.560(S$194.6304)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816108

RoHS

Each
1+ S$191.300(S$208.517)
5+ S$177.440(S$193.4096)
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
3795534

RoHS

Each
1+ S$449.940(S$490.4346)
5+ S$433.140(S$472.1226)
Railway
Module
4:1
150W
1 Output
24V
6.3A
3kV
24V
Fixed, Adjustable
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
3795476

RoHS

Each
1+ S$329.000(S$358.610)
5+ S$316.730(S$345.2357)
10+ S$311.570(S$339.6113)
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
18V
75V
TEP 75WICMF
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal