0
0 ItemsS$0.00

Isolated Chassis Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579438

RoHS

Each
1+ S$93.900(S$102.351)
5+ S$92.190(S$100.4871)
10+ S$88.780(S$96.7702)
50+ S$85.450(S$93.1405)
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2643357

RoHS

Each
1+ S$109.010(S$118.8209)
5+ S$105.730(S$115.2457)
10+ S$102.470(S$111.6923)
50+ S$98.100(S$106.929)
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643339

RoHS

Each
1+ S$97.490(S$106.2641)
5+ S$94.560(S$103.0704)
10+ S$91.640(S$99.8876)
50+ S$87.730(S$95.6257)
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2579447

RoHS

Each
1+ S$101.840(S$111.0056)
5+ S$100.800(S$109.872)
10+ S$99.750(S$108.7275)
50+ S$85.490(S$93.1841)
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579442

RoHS

Each
1+ S$83.710(S$91.2439)
5+ S$83.610(S$91.1349)
10+ S$83.510(S$91.0259)
50+ S$81.080(S$88.3772)
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
2579451

RoHS

Each
1+ S$104.080(S$113.4472)
5+ S$103.280(S$112.5752)
10+ S$102.470(S$111.6923)
50+ S$98.010(S$106.8309)
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
3248195

RoHS

Each
1+ S$73.630(S$80.2567)
5+ S$71.420(S$77.8478)
10+ S$69.210(S$75.4389)
50+ S$66.270(S$72.2343)
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal