Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-100D24
Order Code1255001
Product RangeSDS-100D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-100D24
Order Code1255001
Product RangeSDS-100D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom96V
DC / DC Converter Output TypeFixed, Adjustable
Width95mm
Height38mm
Depth198mm
Input Voltage DC Min72V
Input Voltage DC Max144V
Product RangeSDS-100D Series
Product Overview
The SDS-100D24 is a 1-output panel-mount isolated Enclosed DC to DC Converter features power ON with LED indicator. The SDS-100D series DC/DC power supply comes with soft start function, low inrush current, input polarity reverse protection and input over voltage and under-voltage protection. It has FR4 glass epoxy double side circuit board, meet to UL94V-0, which could work in an environment with high vibration. When the power supply is over 105 ~ 180% maximum load or short circuited it will go into hiccup mode and recover automatically after the fault is removed.
- 2:1 Input range, input and output isolation
- Over load, over voltage, short-circuit protection and auto recovery
- No minimum load required
- Output voltage ±10% adjustment
- 100% Full load burn-in test
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
38mm
Input Voltage DC Min
72V
Product Range
SDS-100D Series
DC / DC Converter Type
SIP
Output Power Max
100W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
96V
Width
95mm
Depth
198mm
Input Voltage DC Max
144V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7