No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
4 Product Results Found for "MXT 1 CN"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3002988 RoHS | Each | 1+ S$58.680 (S$63.9612)5+ S$51.350 (S$55.9715)10+ S$42.550 (S$46.3795)20+ S$38.140 (S$41.5726) | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
3002967 RoHS | Each | 1+ S$145.240 (S$158.3116)5+ S$133.770 (S$145.8093)10+ S$131.100 (S$142.899) | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
3534378 RoHS | Each | 1+ S$307.630 (S$335.3167) | Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||
3248199 RoHS | Each | 1+ S$73.140 (S$79.7226)5+ S$70.960 (S$77.3464)10+ S$68.760 (S$74.9484)50+ S$65.820 (S$71.7438)100+ S$63.330 (S$69.0297) | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series |