9 Product Results Found for "clearance_asean"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$149.870 (S$163.3583)5+ S$140.840 (S$153.5156)10+ S$131.800 (S$143.662)50+ S$120.770 (S$131.6393) | Total:S$149.87 Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ S$289.650 (S$315.7185)5+ S$275.920 (S$300.7528)10+ S$268.140 (S$292.2726) | Total:S$289.65 Min: 1 / Mult: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ S$129.770 (S$141.4493)5+ S$113.550 (S$123.7695)10+ S$97.320 (S$106.0788) | Total:S$129.77 Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ S$86.830 (S$94.6447) | Total:S$86.83 Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | 4kV | Fixed, Adjustable | 800V | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ S$711.400 (S$775.426)5+ S$697.180 (S$759.9262) | Total:S$711.40 Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | Fixed | - | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ S$54.810 (S$59.7429)5+ S$53.870 (S$58.7183) | Total:S$54.81 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | - | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ S$125.750 (S$137.0675) | Total:S$125.75 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | - | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ S$54.810 (S$59.7429)5+ S$53.870 (S$58.7183) | Total:S$54.81 Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | - | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ S$87.400 (S$95.266) | Total:S$87.40 Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||