Isolated DIN Rail Mount DC / DC Converters:

218 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534386

RoHS

Each
1+
S$86.320
(S$94.0888)
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534385

RoHS

Each
1+
S$86.490
(S$94.2741)
5+
S$85.440
(S$93.1296)
25+
S$83.740
(S$91.2766)
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3002972

RoHS

Each
1+
S$94.500
(S$103.005)
5+
S$87.520
(S$95.3968)
10+
S$85.940
(S$93.6746)
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002973

RoHS

Each
1+
S$96.390
(S$105.0651)
5+
S$91.820
(S$100.0838)
10+
S$87.660
(S$95.5494)
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002993

RoHS

Each
1+
S$38.390
(S$41.8451)
5+
S$36.530
(S$39.8177)
10+
S$34.950
(S$38.0955)
20+
S$34.260
(S$37.3434)
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002987

RoHS

Each
1+
S$28.800
(S$31.392)
5+
S$27.500
(S$29.975)
10+
S$26.220
(S$28.5798)
20+
S$25.860
(S$28.1874)
50+
S$25.500
(S$27.795)
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002996

RoHS

Each
1+
S$42.810
(S$46.6629)
5+
S$41.750
(S$45.5075)
10+
S$40.210
(S$43.8289)
20+
S$39.410
(S$42.9569)
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002976

RoHS

Each
1+
S$98.180
(S$107.0162)
5+
S$89.280
(S$97.3152)
10+
S$87.500
(S$95.375)
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3534378

RoHS

Each
1+
S$296.130
(S$322.7817)
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
1672129

RoHS

Each
1+
S$154.190
(S$168.0671)
10+
S$138.250
(S$150.6925)
25+
S$129.400
(S$141.046)
50+
S$126.280
(S$137.6452)
100+
S$117.450
(S$128.0205)
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
1787625

RoHS

Each
1+
S$118.430
(S$129.0887)
5+
S$117.610
(S$128.1949)
10+
S$116.780
(S$127.2902)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3002984

RoHS

Each
1+
S$28.800
(S$31.392)
5+
S$27.500
(S$29.975)
10+
S$26.220
(S$28.5798)
20+
S$25.860
(S$28.1874)
50+
S$25.500
(S$27.795)
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2812902

RoHS

Each
1+
S$117.550
(S$128.1295)
10+
S$107.080
(S$116.7172)
25+
S$98.590
(S$107.4631)
50+
S$91.780
(S$100.0402)
100+
S$90.370
(S$98.5033)
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
3556371

RoHS

Each
1+
S$61.880
(S$67.4492)
5+
S$55.700
(S$60.713)
10+
S$50.630
(S$55.1867)
25+
S$46.400
(S$50.576)
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
3534374

RoHS

Each
1+
S$301.590
(S$328.7331)
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3534379

RoHS

Each
1+
S$301.590
(S$328.7331)
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3556369

RoHS

Each
1+
S$63.820
(S$69.5638)
5+
S$57.450
(S$62.6205)
10+
S$52.230
(S$56.9307)
25+
S$47.870
(S$52.1783)
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
3534384

RoHS

Each
1+
S$81.960
(S$89.3364)
5+
S$74.670
(S$81.3903)
10+
S$73.180
(S$79.7662)
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3556370

RoHS

Each
1+
S$63.820
(S$69.5638)
5+
S$57.450
(S$62.6205)
10+
S$52.230
(S$56.9307)
25+
S$47.870
(S$52.1783)
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
1422014

RoHS

Each
1+
S$189.860
(S$206.9474)
5+
S$180.870
(S$197.1483)
10+
S$178.210
(S$194.2489)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3534375

RoHS

Each
1+
S$301.590
(S$328.7331)
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3556375

RoHS

Each
1+
S$81.190
(S$88.4971)
5+
S$73.060
(S$79.6354)
10+
S$66.430
(S$72.4087)
25+
S$60.900
(S$66.381)
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
91mm
10V
36V
MP DC-DC Power Supplies
3248199

RoHS

Each
1+
S$73.140
(S$79.7226)
5+
S$70.960
(S$77.3464)
10+
S$68.760
(S$74.9484)
50+
S$65.820
(S$71.7438)
100+
S$63.330
(S$69.0297)
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3498816

RoHS

Each
1+
S$262.430
(S$286.0487)
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3002985

RoHS

Each
1+
S$33.450
(S$36.4605)
5+
S$30.580
(S$33.3322)
10+
S$29.540
(S$32.1986)
20+
S$28.950
(S$31.5555)
50+
S$28.360
(S$30.9124)
Min: 1 / Mult: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
1-25 of 218 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal