0
0 ItemsS$0.00

Isolated DIN Rail Mount DC / DC Converters :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3003003

RoHS

Each
1+ S$46.820(S$51.0338)
5+ S$44.570(S$48.5813)
10+ S$43.250(S$47.1425)
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002993

RoHS

Each
1+ S$37.680(S$41.0712)
5+ S$35.860(S$39.0874)
10+ S$34.840(S$37.9756)
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002983

RoHS

Each
1+ S$28.270(S$30.8143)
5+ S$27.000(S$29.430)
10+ S$25.840(S$28.1656)
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002971

RoHS

Each
1+ S$93.370(S$101.7733)
5+ S$88.930(S$96.9337)
10+ S$87.290(S$95.1461)
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3003005

RoHS

Each
1+ S$46.820(S$51.0338)
5+ S$44.570(S$48.5813)
10+ S$43.250(S$47.1425)
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002987

RoHS

Each
1+ S$28.270(S$30.8143)
5+ S$27.000(S$29.430)
10+ S$26.020(S$28.3618)
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2475872

RoHS

Each
1+ S$66.510(S$72.4959)
5+ S$64.520(S$70.3268)
10+ S$62.520(S$68.1468)
50+ S$59.870(S$65.2583)
100+ S$59.300(S$64.637)
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002996

RoHS

Each
1+ S$37.680(S$41.0712)
5+ S$35.860(S$39.0874)
10+ S$34.840(S$37.9756)
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002984

RoHS

Each
1+ S$28.270(S$30.8143)
5+ S$27.000(S$29.430)
10+ S$26.420(S$28.7978)
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3248179

RoHS

Each
1+ S$58.780(S$64.0702)
5+ S$57.770(S$62.9693)
10+ S$55.980(S$61.0182)
50+ S$52.890(S$57.6501)
100+ S$50.520(S$55.0668)
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
2475879

RoHS

Each
1+ S$84.210(S$91.7889)
5+ S$81.680(S$89.0312)
10+ S$79.160(S$86.2844)
50+ S$75.780(S$82.6002)
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3248181

RoHS

Each
1+ S$58.780(S$64.0702)
5+ S$57.770(S$62.9693)
10+ S$55.980(S$61.0182)
50+ S$52.890(S$57.6501)
100+ S$50.520(S$55.0668)
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3002985

RoHS

Each
1+ S$28.220(S$30.7598)
5+ S$27.000(S$29.430)
10+ S$25.840(S$28.1656)
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3251517

RoHS

Each
1+ S$28.270(S$30.8143)
5+ S$27.000(S$29.430)
10+ S$25.840(S$28.1656)
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002972

RoHS

Each
1+ S$93.370(S$101.7733)
5+ S$88.930(S$96.9337)
10+ S$87.290(S$95.1461)
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2475873

RoHS

Each
1+ S$66.510(S$72.4959)
5+ S$64.510(S$70.3159)
10+ S$62.520(S$68.1468)
50+ S$61.030(S$66.5227)
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556371

RoHS

Each
1+ S$54.660(S$59.5794)
5+ S$53.030(S$57.8027)
10+ S$51.420(S$56.0478)
50+ S$49.280(S$53.7152)
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
2475874

RoHS

Each
1+ S$67.810(S$73.9129)
5+ S$65.770(S$71.6893)
10+ S$63.750(S$69.4875)
50+ S$61.040(S$66.5336)
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475881

RoHS

Each
1+ S$85.130(S$92.7917)
5+ S$82.570(S$90.0013)
10+ S$80.020(S$87.2218)
50+ S$76.610(S$83.5049)
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3556369

RoHS

Each
1+ S$53.840(S$58.6856)
5+ S$52.230(S$56.9307)
10+ S$50.610(S$55.1649)
50+ S$48.480(S$52.8432)
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3002994

RoHS

Each
1+ S$37.180(S$40.5262)
5+ S$35.390(S$38.5751)
10+ S$34.840(S$37.9756)
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3473699

RoHS

Each
1+ S$275.130(S$299.8917)
-
-
250W
1 Output
12V
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
9V
53V
-
3556370

RoHS

Each
1+ S$56.300(S$61.367)
5+ S$54.600(S$59.514)
10+ S$52.890(S$57.6501)
50+ S$50.660(S$55.2194)
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP-DRD
3248199

RoHS

Each
1+ S$73.160(S$79.7444)
5+ S$71.910(S$78.3819)
10+ S$69.690(S$75.9621)
50+ S$65.850(S$71.7765)
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3003006

RoHS

Each
1+ S$46.750(S$50.9575)
5+ S$44.570(S$48.5813)
10+ S$43.250(S$47.1425)
Railway
4:1
54W
1 Output
5V
10.8A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal