Isolated DIN Rail Mount DC / DC Converters:

2 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976650

RoHS

Each
1+
S$196.870
(S$214.5883)
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
22.5mm
99mm
90mm
12V
24V
QUINT POWER Series
3976649

RoHS

Each
1+
S$196.870
(S$214.5883)
Min: 1 / Mult: 1
Laboratory Equipment
30W
1 Output
24V
1.3A
Fixed, Adjustable
22.5mm
106mm
90mm
12V
24V
QUINT POWER Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal