0
0 ItemsS$0.00

Isolated DIN Rail Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3248199

RoHS

Each
1+ S$75.230(S$82.0007)
5+ S$72.970(S$79.5373)
10+ S$70.720(S$77.0848)
50+ S$67.710(S$73.8039)
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
3003004

RoHS

Each
1+ S$47.670(S$51.9603)
5+ S$45.950(S$50.0855)
10+ S$43.920(S$47.8728)
50+ S$42.610(S$46.4449)
100+ S$42.410(S$46.2269)
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003008

RoHS

Each
1+ S$70.310(S$76.6379)
5+ S$63.280(S$68.9752)
10+ S$59.920(S$65.3128)
Railway
4:1
60W
1 Output
15V
4A
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3248209

RoHS

Each
1+ S$74.590(S$81.3031)
5+ S$73.800(S$80.442)
10+ S$71.520(S$77.9568)
50+ S$67.140(S$73.1826)
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
2643345

RoHS

Each
1+ S$117.860(S$128.4674)
5+ S$106.070(S$115.6163)
10+ S$99.780(S$108.7602)
50+ S$92.710(S$101.0539)
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643349

RoHS

Each
1+ S$117.100(S$127.639)
5+ S$105.400(S$114.886)
10+ S$99.150(S$108.0735)
50+ S$92.120(S$100.4108)
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
3262068

RoHS

Each
1+ S$197.500(S$215.275)
5+ S$191.570(S$208.8113)
10+ S$185.830(S$202.5547)
ITE
4:1
20W
1 Output
5V
4A
-
1.6kV
Fixed, Adjustable
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX20W Series
2932099

RoHS

Each
1+ S$104.490(S$113.8941)
5+ S$101.970(S$111.1473)
10+ S$98.870(S$107.7683)
50+ S$95.990(S$104.6291)
ITE
3:1
36W
1 Output
9V
4A
Regulated
1.5kV
Fixed, Adjustable
24V
53mm
91mm
56mm
10V
32V
DDC40 Series
3953720

RoHS

Each
24+ S$42.760(S$46.6084)
ITE & Railway
4:1
20W
1 Output
5V
4A
-
1.5kV
Fixed
48V
31.5mm
25.8mm
76mm
18V
75V
AM20EW-NZ Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal