0
0 ItemsS$0.00

Isolated DIN Rail Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595032

RoHS

Each
1+ S$69.310(S$75.5479)
5+ S$68.910(S$75.1119)
10+ S$68.350(S$74.5015)
50+ S$60.920(S$66.4028)
100+ S$47.810(S$52.1129)
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595028

RoHS

Each
1+ S$72.760(S$79.3084)
5+ S$72.340(S$78.8506)
10+ S$71.750(S$78.2075)
50+ S$63.950(S$69.7055)
100+ S$50.190(S$54.7071)
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
-
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595042

RoHS

Each
1+ S$69.310(S$75.5479)
5+ S$68.910(S$75.1119)
10+ S$68.350(S$74.5015)
50+ S$60.920(S$66.4028)
100+ S$47.810(S$52.1129)
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
-
Fixed, Adjustable
48V
31.5mm
25.8mm
76mm
18V
75V
PYBE20 Series
4220674

RoHS

Each
1+ S$74.120(S$80.7908)
5+ S$73.690(S$80.3221)
10+ S$73.100(S$79.679)
50+ S$65.150(S$71.0135)
100+ S$51.130(S$55.7317)
ITE
4:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
4293633

RoHS

Each
1+ S$74.120(S$80.7908)
5+ S$73.690(S$80.3221)
10+ S$73.100(S$79.679)
50+ S$65.150(S$71.0135)
100+ S$51.130(S$55.7317)
ITE
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
1.5kV
Fixed
48V
31.5mm
76mm
22.2mm
18V
75V
PYBE30 Series
4220676

RoHS

Each
1+ S$74.120(S$80.7908)
5+ S$73.690(S$80.3221)
10+ S$73.100(S$79.679)
50+ S$65.150(S$71.0135)
100+ S$51.130(S$55.7317)
ITE
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
-
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
3953720

RoHS

Each
24+ S$42.760(S$46.6084)
ITE & Railway
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
Fixed
48V
31.5mm
25.8mm
76mm
18V
75V
AM20EW-NZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal