0
0 ItemsS$0.00

Isolated DIN Rail Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2643363

RoHS

Each
1+ S$113.190(S$123.3771)
5+ S$109.800(S$119.682)
10+ S$106.390(S$115.9651)
50+ S$101.870(S$111.0383)
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643364

RoHS

Each
1+ S$126.960(S$138.3864)
5+ S$114.270(S$124.5543)
10+ S$107.490(S$117.1641)
50+ S$99.870(S$108.8583)
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643369

RoHS

Each
1+ S$129.500(S$141.155)
5+ S$116.550(S$127.0395)
10+ S$109.640(S$119.5076)
50+ S$101.870(S$111.0383)
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643347

RoHS

Each
1+ S$127.230(S$138.6807)
5+ S$114.520(S$124.8268)
10+ S$107.730(S$117.4257)
50+ S$100.090(S$109.0981)
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643367

RoHS

Each
1+ S$125.400(S$136.686)
5+ S$121.640(S$132.5876)
10+ S$117.880(S$128.4892)
50+ S$112.860(S$123.0174)
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2643365

RoHS

Each
1+ S$126.960(S$138.3864)
5+ S$114.270(S$124.5543)
10+ S$107.490(S$117.1641)
50+ S$99.870(S$108.8583)
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643345

RoHS

Each
1+ S$112.590(S$122.7231)
5+ S$101.330(S$110.4497)
10+ S$95.330(S$103.9097)
50+ S$88.570(S$96.5413)
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643351

RoHS

Each
1+ S$112.590(S$122.7231)
5+ S$101.330(S$110.4497)
10+ S$95.330(S$103.9097)
50+ S$88.570(S$96.5413)
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643346

RoHS

Each
1+ S$114.850(S$125.1865)
5+ S$103.370(S$112.6733)
10+ S$97.240(S$105.9916)
50+ S$90.350(S$98.4815)
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2643350

RoHS

Each
1+ S$112.040(S$122.1236)
5+ S$100.840(S$109.9156)
10+ S$94.870(S$103.4083)
50+ S$88.140(S$96.0726)
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643349

RoHS

Each
1+ S$114.280(S$124.5652)
5+ S$102.870(S$112.1283)
10+ S$96.760(S$105.4684)
50+ S$89.900(S$97.991)
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643352

RoHS

Each
1+ S$112.590(S$122.7231)
5+ S$101.330(S$110.4497)
10+ S$95.330(S$103.9097)
50+ S$88.570(S$96.5413)
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
48V
54mm
23.3mm
96mm
18V
75V
DTE20 Series
2643348

RoHS

Each
1+ S$114.850(S$125.1865)
5+ S$103.370(S$112.6733)
10+ S$97.240(S$105.9916)
50+ S$90.350(S$98.4815)
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
Fixed
24V
54mm
23.3mm
96mm
9V
36V
DTE20 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal