No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
16 Product Results Found for "MXT 1 CN"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 Singapore. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Recom Power, Cui & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4051192 RoHS | Each | 1+ S$19.570 (S$21.3313) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
2774024 RoHS | Each | 1+ S$13.780 (S$15.0202)5+ S$13.660 (S$14.8894)10+ S$13.530 (S$14.7477)20+ S$13.060 (S$14.2354)50+ S$12.590 (S$13.7231) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | ||||
2846122 RoHS | Each | 1+ S$20.440 (S$22.2796)5+ S$20.400 (S$22.236)10+ S$20.350 (S$22.1815)20+ S$18.760 (S$20.4484)50+ S$17.170 (S$18.7153) | Min: 1 / Mult: 1 | Medical | - | 1:1 | 250mW | 2 Output | 3.3V | 38mA | -3.3V | 38mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 7mm | 15.24mm | 2.97V | 3.63V | R0.25D Series | ||||
2846145 RoHS | Each | 1+ S$14.280 (S$15.5652)5+ S$14.050 (S$15.3145)10+ S$13.820 (S$15.0638)20+ S$13.490 (S$14.7041)50+ S$13.160 (S$14.3444) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | ||||
2846164 RoHS | Each | 1+ S$20.110 (S$21.9199)5+ S$19.950 (S$21.7455)10+ S$19.780 (S$21.5602)20+ S$18.550 (S$20.2195)50+ S$17.320 (S$18.8788) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | ||||
2929644 RoHS | Each | 1+ S$19.870 (S$21.6583)10+ S$19.560 (S$21.3204)25+ S$19.270 (S$21.0043)50+ S$18.670 (S$20.3503)100+ S$16.870 (S$18.3883) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
2929643 RoHS | Each | 1+ S$19.870 (S$21.6583)10+ S$19.570 (S$21.3313)25+ S$19.270 (S$21.0043)50+ S$18.670 (S$20.3503)100+ S$16.870 (S$18.3883) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
2929709 RoHS | Each | 1+ S$22.100 (S$24.089)10+ S$21.780 (S$23.7402)25+ S$21.440 (S$23.3696)50+ S$20.770 (S$22.6393)100+ S$18.770 (S$20.4593) | Min: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | ||||
2929624 RoHS | Each | 1+ S$43.590 (S$47.5131)10+ S$42.940 (S$46.8046)25+ S$42.260 (S$46.0634)50+ S$40.250 (S$43.8725)100+ S$36.900 (S$40.221) | Min: 1 / Mult: 1 | Medical | - | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | ||||
2929645 RoHS | Each | 1+ S$21.460 (S$23.3914)10+ S$21.140 (S$23.0426)25+ S$20.810 (S$22.6829)50+ S$20.170 (S$21.9853)100+ S$18.210 (S$19.8489) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
2929646 RoHS | Each | 1+ S$21.730 (S$23.6857)10+ S$17.270 (S$18.8243)25+ S$16.900 (S$18.421)50+ S$16.620 (S$18.1158)100+ S$16.430 (S$17.9087) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
2929625 RoHS | Each | 1+ S$45.570 (S$49.6713)10+ S$42.820 (S$46.6738)25+ S$42.370 (S$46.1833)50+ S$41.920 (S$45.6928)100+ S$38.560 (S$42.0304) | Min: 1 / Mult: 1 | Medical | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | ||||
2846261 RoHS | Each | 1+ S$49.430 (S$53.8787)5+ S$48.320 (S$52.6688)10+ S$47.210 (S$51.4589)20+ S$46.270 (S$50.4343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 7.5W | 2 Output | 9V | 417mA | -9V | 417mA | Regulated | 3kV | 12V | Fixed | 20.3mm | 10.9mm | 32mm | 9V | 18V | REC7.5-RW Series | ||||
2929727 RoHS | Each | 1+ S$24.690 (S$26.9121)10+ S$24.300 (S$26.487)25+ S$23.930 (S$26.0837)50+ S$22.790 (S$24.8411)100+ S$20.880 (S$22.7592) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | ||||
3595100 RoHS | Each | 1+ S$5.750 (S$6.2675)5+ S$5.540 (S$6.0386)10+ S$5.460 (S$5.9514)20+ S$5.370 (S$5.8533)50+ S$5.120 (S$5.5808) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | - | 1 Output | - | - | - | - | Unregulated | - | - | Fixed | - | - | - | - | - | PDSE1-M Series | ||||
3595388 RoHS | Each | 1+ S$14.250 (S$15.5325)5+ S$13.740 (S$14.9766)10+ S$13.530 (S$14.7477)20+ S$13.320 (S$14.5188)50+ S$12.680 (S$13.8212) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.3mm | 31.6mm | 18V | 36V | PYBJ6 Series |