Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
39 Product Results Found for "PRO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ S$3.350 (S$3.6515)15+ S$3.200 (S$3.488)50+ S$3.080 (S$3.3572)150+ S$3.000 (S$3.270)250+ S$2.970 (S$3.2373)More Pricing... | Total:S$3.35 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ S$3.510 (S$3.8259)15+ S$3.350 (S$3.6515)50+ S$3.230 (S$3.5207)150+ S$3.150 (S$3.4335)250+ S$3.110 (S$3.3899)More Pricing... | Total:S$3.51 Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||