29 Product Results Found for "clearance_asean"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 Singapore. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Tdk-lambda, Cui, Murata Power Solutions, Recom Power & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ S$28.090 (S$30.6181) | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | 7V | - | - | 800kHz | Unregulated | 1kV | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ S$20.690 (S$22.5521)5+ S$20.540 (S$22.3886)10+ S$20.500 (S$22.345) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | Regulated | 1.6kV | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 | |||||
Each | 1+ S$19.570 (S$21.3313) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | -15V | -50mA | - | Regulated | 1.5kV | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ S$19.570 (S$21.3313) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | -12V | -65mA | - | Regulated | 1.5kV | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ S$19.570 (S$21.3313) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | -15V | -50mA | - | Regulated | 1.5kV | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ S$18.940 (S$20.6446) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ S$37.240 (S$40.5916)5+ S$36.970 (S$40.2973)10+ S$35.930 (S$39.1637)20+ S$35.580 (S$38.7822) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.6kV | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ S$22.630 (S$24.6667)5+ S$22.150 (S$24.1435)10+ S$21.500 (S$23.435)25+ S$20.970 (S$22.8573)50+ S$20.520 (S$22.3668) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | 500V | - | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ S$15.830 (S$17.2547)10+ S$15.590 (S$16.9931) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | -12V | 125mA | - | - | 500V | - | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$8.670 (S$9.4503)5+ S$8.630 (S$9.4067)10+ S$8.570 (S$9.3413)20+ S$8.420 (S$9.1778)50+ S$8.260 (S$9.0034) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | 80mA | - | - | -9V | 80mA | - | Regulated | 5.7kV | - | 15V | Fixed | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ S$41.230 (S$44.9407)5+ S$39.990 (S$43.5891)10+ S$38.750 (S$42.2375)50+ S$37.110 (S$40.4499)100+ S$35.220 (S$38.3898) | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ S$20.600 (S$22.454)30+ S$20.470 (S$22.3123)60+ S$19.880 (S$21.6692) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ S$6.220 (S$6.7798)5+ S$6.110 (S$6.6599)10+ S$5.960 (S$6.4964)20+ S$5.880 (S$6.4092)50+ S$5.660 (S$6.1694) | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 67mA | - | - | - | - | - | - | 3kV | - | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ S$27.640 (S$30.1276)3+ S$26.810 (S$29.2229)5+ S$25.990 (S$28.3291) | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
3123099 RoHS | Each | 1+ S$37.200 (S$40.548)5+ S$32.540 (S$35.4686)10+ S$26.960 (S$29.3864)50+ S$24.170 (S$26.3453)100+ S$22.320 (S$24.3288)More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 2 Output | SOP | 14Pins | 12V | 83mA | 41mA | 12V | -12V | 83mA | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
Each | 1+ S$24.750 (S$26.9775) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | Regulated | 1.5kV | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ S$14.210 (S$15.4889)10+ S$14.100 (S$15.369)25+ S$13.900 (S$15.151)50+ S$13.450 (S$14.6605)100+ S$12.770 (S$13.9193) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 2kV | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ S$23.090 (S$25.1681) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3.12W | 2 Output | - | - | 12V | 130mA | - | - | -12V | -130mA | - | Regulated | 1.5kV | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ S$23.560 (S$25.6804) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.5kV | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.010 (S$5.4609)5+ S$4.990 (S$5.4391)10+ S$4.950 (S$5.3955)20+ S$4.870 (S$5.3083)50+ S$4.780 (S$5.2102) | Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 83.3mA | - | - | - | - | - | - | 3kV | - | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ S$30.950 (S$33.7355)5+ S$30.730 (S$33.4957)10+ S$30.480 (S$33.2232)20+ S$29.880 (S$32.5692) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | Regulated | 1.6kV | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.010 (S$5.4609)5+ S$4.990 (S$5.4391)10+ S$4.950 (S$5.3955)20+ S$4.870 (S$5.3083)50+ S$4.780 (S$5.2102) | Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | 125mA | - | - | - | - | - | - | 3kV | - | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ S$5.510 (S$6.0059)5+ S$5.400 (S$5.886)10+ S$5.280 (S$5.7552)20+ S$5.180 (S$5.6462)50+ S$5.070 (S$5.5263) | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | - | 2 Output | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | PEP1-M Series | |||||
Each | 1+ S$17.160 (S$18.7044)5+ S$16.490 (S$17.9741)10+ S$16.050 (S$17.4945)20+ S$15.530 (S$16.9277)50+ S$14.810 (S$16.1429) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | Regulated | 1.5kV | - | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ S$12.480 (S$13.6032)5+ S$12.260 (S$13.3634)10+ S$11.970 (S$13.0473)20+ S$11.790 (S$12.8511)50+ S$11.370 (S$12.3933) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 2 Output | - | - | 9V | 167mA | - | - | -9V | 167mA | - | - | 1.5kV | - | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series |