We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$15.880 (S$17.3092)10+ S$14.980 (S$16.3282)25+ S$14.730 (S$16.0557)50+ S$14.280 (S$15.5652)100+ S$12.900 (S$14.061) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$89.310 (S$97.3479) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 10W | 2 Output | - | - | 5V | 700mA | - | - | - | -5V | - | 700mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR Series | ||||
Each | 1+ S$41.230 (S$44.9407)5+ S$39.990 (S$43.5891)10+ S$38.750 (S$42.2375)50+ S$37.110 (S$40.4499)100+ S$35.860 (S$39.0874) | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ S$28.090 (S$30.6181) | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ S$41.860 (S$45.6274)5+ S$39.400 (S$42.946)10+ S$37.900 (S$41.311)20+ S$34.630 (S$37.7467) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ S$76.710 (S$83.6139)5+ S$67.120 (S$73.1608)10+ S$55.620 (S$60.6258)20+ S$50.430 (S$54.9687) | Min: 1 / Mult: 1 | ITE & Industrial | Module | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | - | - | 1.5kV | - | - | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.010 (S$5.4609)5+ S$4.990 (S$5.4391)10+ S$4.950 (S$5.3955)20+ S$4.870 (S$5.3083)50+ S$4.780 (S$5.2102) | Min: 1 / Mult: 1 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 12V | 83.3mA | - | - | - | - | - | - | - | - | 3kV | - | - | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
Each | 1+ S$23.310 (S$25.4079)10+ S$22.250 (S$24.2525)25+ S$21.770 (S$23.7293)50+ S$21.420 (S$23.3478)100+ S$19.520 (S$21.2768) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ S$11.620 (S$12.6658)5+ S$11.560 (S$12.6004)10+ S$11.480 (S$12.5132)20+ S$11.100 (S$12.099)50+ S$10.710 (S$11.6739) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ S$8.340 (S$9.0906)10+ S$7.300 (S$7.957)25+ S$7.090 (S$7.7281)50+ S$6.670 (S$7.2703)100+ S$6.460 (S$7.0414) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ S$5.150 (S$5.6135)5+ S$5.000 (S$5.450)10+ S$4.840 (S$5.2756)50+ S$4.640 (S$5.0576)100+ S$4.550 (S$4.9595) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ S$5.060 (S$5.5154)5+ S$4.550 (S$4.9595)10+ S$4.120 (S$4.4908)25+ S$3.720 (S$4.0548) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ S$38.450 (S$41.9105)10+ S$30.140 (S$32.8526)25+ S$29.500 (S$32.155)50+ S$29.020 (S$31.6318)100+ S$28.540 (S$31.1086) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ S$47.600 (S$51.884)10+ S$42.330 (S$46.1397)25+ S$41.430 (S$45.1587)50+ S$40.400 (S$44.036)100+ S$37.030 (S$40.3627) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ S$12.110 (S$13.1999)10+ S$11.180 (S$12.1862)25+ S$10.860 (S$11.8374)50+ S$10.230 (S$11.1507)100+ S$9.900 (S$10.791) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.380 (S$4.7742)5+ S$4.350 (S$4.7415)10+ S$4.320 (S$4.7088)20+ S$4.250 (S$4.6325)50+ S$4.180 (S$4.5562) | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$7.720 (S$8.4148)5+ S$7.570 (S$8.2513)10+ S$7.420 (S$8.0878)20+ S$7.260 (S$7.9134)50+ S$7.110 (S$7.7499) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$32.370 (S$35.2833)5+ S$30.820 (S$33.5938)10+ S$30.210 (S$32.9289)20+ S$29.190 (S$31.8171)50+ S$28.170 (S$30.7053) | Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ S$5.510 (S$6.0059)5+ S$5.400 (S$5.886)10+ S$5.280 (S$5.7552)20+ S$5.180 (S$5.6462)50+ S$5.070 (S$5.5263) | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 3.3V | 151mA | - | - | - | -3.3V | - | 151mA | - | - | 3kV | - | - | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ S$17.160 (S$18.7044)5+ S$16.490 (S$17.9741)10+ S$16.050 (S$17.4945)20+ S$15.530 (S$16.9277)50+ S$14.810 (S$16.1429) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ S$36.100 (S$39.349)10+ S$31.760 (S$34.6184)25+ S$31.070 (S$33.8663)50+ S$30.110 (S$32.8199)100+ S$27.600 (S$30.084) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ S$34.600 (S$37.714)10+ S$32.620 (S$35.5558)25+ S$32.110 (S$34.9999)50+ S$30.590 (S$33.3431)100+ S$28.030 (S$30.5527) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 65mA | - | - | - | -15V | - | 65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ S$39.280 (S$42.8152)10+ S$35.960 (S$39.1964)25+ S$35.380 (S$38.5642)50+ S$33.710 (S$36.7439)100+ S$30.890 (S$33.6701) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 5V | Fixed | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ S$9.790 (S$10.6711)10+ S$8.370 (S$9.1233)25+ S$8.130 (S$8.8617)50+ S$7.660 (S$8.3494)100+ S$7.410 (S$8.0769) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 15V | 65mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ S$11.620 (S$12.6658)5+ S$11.560 (S$12.6004)10+ S$11.480 (S$12.5132)20+ S$11.170 (S$12.1753)50+ S$11.080 (S$12.0772) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series |