0
0 ItemsS$0.00

Isolated Surface Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4830134

RoHS

Each
1+ S$7.150(S$7.7935)
10+ S$6.920(S$7.5428)
25+ S$6.750(S$7.3575)
50+ S$6.440(S$7.0196)
100+ S$6.230(S$6.7907)
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
15VDC
34mA
-15VDC
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4830140

RoHS

Each
1+ S$7.320(S$7.9788)
10+ S$7.090(S$7.7281)
25+ S$6.910(S$7.5319)
50+ S$6.590(S$7.1831)
100+ S$6.380(S$6.9542)
More Pricing...
ITE
Surface Mount Device
-
1W
1 Output
15VDC
67mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
4830145

RoHS

Each
1+ S$7.150(S$7.7935)
10+ S$6.920(S$7.5428)
25+ S$6.750(S$7.3575)
50+ S$6.440(S$7.0196)
100+ S$6.230(S$6.7907)
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
5VDC
100mA
-5VDC
100mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
24VDC
SA1 Series
4830141

RoHS

Each
1+ S$7.150(S$7.7935)
10+ S$6.920(S$7.5428)
25+ S$6.750(S$7.3575)
50+ S$6.440(S$7.0196)
100+ S$6.230(S$6.7907)
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
12VDC
42mA
-12VDC
42mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
4830130

RoHS

Each
1+ S$7.320(S$7.9788)
10+ S$7.090(S$7.7281)
25+ S$6.910(S$7.5319)
50+ S$6.590(S$7.1831)
100+ S$6.380(S$6.9542)
More Pricing...
ITE
Surface Mount Device
-
1W
1 Output
12VDC
84mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4830135

RoHS

Each
1+ S$7.150(S$7.7935)
10+ S$6.920(S$7.5428)
25+ S$6.750(S$7.3575)
50+ S$6.440(S$7.0196)
100+ S$6.230(S$6.7907)
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
3.3VDC
150mA
-3.3VDC
150mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
4830137

RoHS

Each
1+ S$7.320(S$7.9788)
10+ S$7.090(S$7.7281)
25+ S$6.910(S$7.5319)
50+ S$6.590(S$7.1831)
100+ S$6.380(S$6.9542)
More Pricing...
ITE
Surface Mount Device
-
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
4830129

RoHS

Each
1+ S$7.320(S$7.9788)
10+ S$7.090(S$7.7281)
25+ S$6.910(S$7.5319)
50+ S$6.590(S$7.1831)
100+ S$6.380(S$6.9542)
More Pricing...
ITE
Surface Mount Device
-
1W
1 Output
5VDC
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
1738337

RoHS

Each
1+ S$11.190(S$12.1971)
5+ S$10.720(S$11.6848)
10+ S$10.400(S$11.336)
50+ S$10.060(S$10.9654)
100+ S$9.990(S$10.8891)
ITE
-
1:1
1W
1 Output
15VDC
67mA
-
-
Regulated
1kV
12V
Fixed
7.5mm
6.2mm
15.2mm
10.8V
13.2V
ISG Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal