0
0 ItemsS$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3858952

RoHS

Each
1+ S$6.070(S$6.6163)
10+ S$5.780(S$6.3002)
25+ S$5.630(S$6.1367)
50+ S$5.570(S$6.0713)
100+ S$5.460(S$5.9514)
More Pricing...
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
10.35mm
4.5V
5.5V
RxxCTExxS Series
3858953

RoHS

Each
1+ S$8.480(S$9.2432)
5+ S$8.320(S$9.0688)
10+ S$8.160(S$8.8944)
50+ S$7.440(S$8.1096)
100+ S$7.230(S$7.8807)
More Pricing...
Surface Mount DIP
1:1
500mW
1 Output
5V
100mA
Regulated
3kV
5V
Fixed
7.5mm
2.5mm
10.35mm
4.5V
5.5V
RxxC05TExxS Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal