We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$40.100 (S$43.709)10+ S$39.460 (S$43.0114)25+ S$36.300 (S$39.567)170+ S$36.030 (S$39.2727)340+ S$35.310 (S$38.4879) | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | 1 Output | BGA | 51Pins | 1.8V | 12V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ S$44.040 (S$48.0036)10+ S$43.320 (S$47.2188)25+ S$41.050 (S$44.7445)170+ S$39.660 (S$43.2294)340+ S$38.870 (S$42.3683) | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | 1 Output | BGA | 51Pins | 1.8V | 12V | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series |