0
0 ItemsS$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4029544

RoHS

Each
1+ S$30.870(S$33.6483)
10+ S$30.360(S$33.0924)
25+ S$29.240(S$31.8716)
168+ S$27.120(S$29.5608)
336+ S$26.870(S$29.2883)
More Pricing...
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
440mA
2.5V
12V
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026703
Each
1+ S$61.800(S$67.362)
10+ S$58.540(S$63.8086)
25+ S$57.290(S$62.4461)
168+ S$54.760(S$59.6884)
336+ S$53.670(S$58.5003)
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026702

RoHS

Each
1+ S$45.150(S$49.2135)
10+ S$42.760(S$46.6084)
25+ S$41.840(S$45.6056)
168+ S$40.000(S$43.600)
336+ S$39.340(S$42.8806)
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026701

RoHS

Each
1+ S$44.480(S$48.4832)
10+ S$40.770(S$44.4393)
25+ S$38.670(S$42.1503)
168+ S$34.560(S$37.6704)
336+ S$33.870(S$36.9183)
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
440mA
2.5V
12V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026704

RoHS

Each
1+ S$49.580(S$54.0422)
10+ S$46.950(S$51.1755)
25+ S$45.950(S$50.0855)
168+ S$43.920(S$47.8728)
336+ S$43.200(S$47.088)
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
450mA
2.5V
24V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026700

RoHS

Each
1+ S$42.640(S$46.4776)
10+ S$40.390(S$44.0251)
25+ S$39.520(S$43.0768)
168+ S$37.780(S$41.1802)
336+ S$37.150(S$40.4935)
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
440mA
2.5V
12V
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4029543

RoHS

Each
1+ S$29.620(S$32.2858)
10+ S$28.040(S$30.5636)
25+ S$27.450(S$29.9205)
168+ S$26.240(S$28.6016)
336+ S$25.810(S$28.1329)
More Pricing...
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
440mA
2.5V
12V
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4029545

RoHS

Each
1+ S$60.520(S$65.9668)
10+ S$57.330(S$62.4897)
25+ S$56.100(S$61.149)
168+ S$53.630(S$58.4567)
336+ S$52.560(S$57.2904)
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
440mA
2.5V
12V
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal