Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4574457

RoHS

Each
1+
S$11.900
(S$12.971)
5+
S$11.460
(S$12.4914)
10+
S$11.270
(S$12.2843)
20+
S$11.060
(S$12.0554)
50+
S$10.850
(S$11.8265)
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
12V
Programmable
7.5mm
3.55mm
12.83mm
9V
18V
R12C2T12/R Series
4574456

RoHS

Each
1+
S$11.290
(S$12.3061)
5+
S$10.910
(S$11.8919)
10+
S$10.490
(S$11.4341)
Min: 1 / Mult: 1
ITE & Industrial
SSOP-36, Module
1.5W
2 Output
15.5V
100mA
-15.5V
-12mA
Regulated
5kV
15V
Programmable
7.5mm
3.55mm
12.83mm
8.5V
18V
R9C1T18/R Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal