NCM3 Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 0 | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ S$13.550 (S$14.7695)5+ S$13.430 (S$14.6387)10+ S$13.280 (S$14.4752)50+ S$12.600 (S$13.734) | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||