We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,066 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$16.640 (S$18.1376)5+ S$16.140 (S$17.5926)10+ S$15.640 (S$17.0476)50+ S$14.970 (S$16.3173)100+ S$13.980 (S$15.2382) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 24V | 42mA | - | - | -24V | - | 42mA | Unregulated | - | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ S$104.100 (S$113.469)10+ S$98.490 (S$107.3541)25+ S$90.670 (S$98.8303)50+ S$84.420 (S$92.0178)100+ S$83.120 (S$90.6008) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$7.070 (S$7.7063)5+ S$7.020 (S$7.6518)10+ S$6.980 (S$7.6082)20+ S$6.860 (S$7.4774)50+ S$6.730 (S$7.3357) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 22.8V | 25.2V | MEF1 Series | ||||
Each | 1+ S$30.110 (S$32.8199)10+ S$28.520 (S$31.0868)25+ S$27.910 (S$30.4219)50+ S$27.240 (S$29.6916)100+ S$24.980 (S$27.2282) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ S$8.320 (S$9.0688)5+ S$8.280 (S$9.0252)10+ S$8.220 (S$8.9598)20+ S$8.070 (S$8.7963)50+ S$7.920 (S$8.6328) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 7.6mm | 10mm | 19.6mm | 4.5V | 5.5V | CRV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$10.530 (S$11.4777) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1kV | 15V | Fixed | 7.65mm | 10.15mm | 19.65mm | 13.5V | 16.5V | NMG Series | ||||
Each | 1+ S$30.980 (S$33.7682)5+ S$29.950 (S$32.6455)10+ S$28.580 (S$31.1522)20+ S$27.120 (S$29.5608)50+ S$25.650 (S$27.9585) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ S$191.960 (S$209.2364)5+ S$186.200 (S$202.958)10+ S$180.440 (S$196.6796)50+ S$172.760 (S$188.3084)100+ S$161.250 (S$175.7625) | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 4:1 | 100W | - | 1 Output | - | 24V | 4.17A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | |||||
Each | 1+ S$41.460 (S$45.1914)10+ S$39.280 (S$42.8152)25+ S$38.780 (S$42.2702)50+ S$38.270 (S$41.7143)100+ S$35.080 (S$38.2372) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ S$135.920 (S$148.1528)5+ S$131.850 (S$143.7165)10+ S$127.760 (S$139.2584)50+ S$127.080 (S$138.5172)100+ S$118.610 (S$129.2849) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 60W | - | 1 Output | - | 15V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
TRACO POWER | Each | 1+ S$10.860 (S$11.8374)10+ S$10.330 (S$11.2597)25+ S$10.190 (S$11.1071)50+ S$9.590 (S$10.4531)100+ S$9.290 (S$10.1261) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ S$19.070 (S$20.7863)10+ S$17.940 (S$19.5546)25+ S$17.880 (S$19.4892)50+ S$17.820 (S$19.4238)100+ S$16.350 (S$17.8215) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 3 Series | |||||
Each | 1+ S$58.110 (S$63.3399)10+ S$55.810 (S$60.8329)25+ S$52.660 (S$57.3994)50+ S$49.030 (S$53.4427)100+ S$48.270 (S$52.6143) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | 1A | - | - | - | - | - | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | |||||
Each | 1+ S$21.560 (S$23.5004)10+ S$20.670 (S$22.5303)25+ S$20.230 (S$22.0507)50+ S$19.890 (S$21.6801)100+ S$18.300 (S$19.947) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ S$20.350 (S$22.1815)10+ S$19.150 (S$20.8735)25+ S$18.750 (S$20.4375)50+ S$18.350 (S$20.0015)100+ S$17.940 (S$19.5546) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 3WI Series | |||||
Each | 1+ S$24.870 (S$27.1083)5+ S$23.950 (S$26.1055)10+ S$22.100 (S$24.089)20+ S$21.840 (S$23.8056)50+ S$21.580 (S$23.5222) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | Regulated | - | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ S$22.380 (S$24.3942)5+ S$21.360 (S$23.2824)10+ S$20.050 (S$21.8545)20+ S$19.780 (S$21.5602)50+ S$19.500 (S$21.255) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | Regulated | - | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series | |||||
Each | 1+ S$15.810 (S$17.2329)10+ S$15.190 (S$16.5571)25+ S$15.170 (S$16.5353)50+ S$15.150 (S$16.5135)100+ S$13.850 (S$15.0965) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ S$13.070 (S$14.2463)10+ S$12.060 (S$13.1454)25+ S$11.810 (S$12.8729)50+ S$11.610 (S$12.6549)100+ S$10.560 (S$11.5104) | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 5.2kV | 12V | Fixed | 7.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
BEL POWER SOLUTIONS | Each | 1+ S$117.950 (S$128.5655)5+ S$115.680 (S$126.0912)10+ S$112.460 (S$122.5814) | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 1:1 | 500W | - | 1 Output | - | 10.2V | 49A | - | - | - | - | - | Regulated | - | - | 50V | Fixed | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ S$144.820 (S$157.8538)10+ S$130.560 (S$142.3104)25+ S$120.540 (S$131.3886)50+ S$114.520 (S$124.8268)100+ S$113.390 (S$123.5951) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 50W | - | 1 Output | - | 12V | 4.17A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ S$23.510 (S$25.6259)10+ S$22.720 (S$24.7648)25+ S$22.240 (S$24.2416)50+ S$21.870 (S$23.8383)100+ S$19.950 (S$21.7455) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 3WI Series | |||||
Each | 1+ S$60.700 (S$66.163)5+ S$57.630 (S$62.8167)10+ S$56.430 (S$61.5087)50+ S$55.220 (S$60.1898)100+ S$51.540 (S$56.1786) | Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 12V | 665mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ S$22.840 (S$24.8956)5+ S$22.380 (S$24.3942)10+ S$21.970 (S$23.9473)20+ S$21.470 (S$23.4023)50+ S$21.110 (S$23.0099) | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | Regulated | - | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS6 Series | |||||
Each | 1+ S$40.270 (S$43.8943)5+ S$39.470 (S$43.0223)10+ S$38.660 (S$42.1394)20+ S$37.860 (S$41.2674) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series |