We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,066 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$135.570 (S$147.7713)5+ S$127.350 (S$138.8115)10+ S$123.010 (S$134.0809) | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 2:1 | 100W | - | 1 Output | - | 5V | 20A | - | - | - | - | - | - | - | - | 24V | Fixed | 36.83mm | 12.7mm | 58.42mm | 18V | 36V | - | |||||
Each | 1+ S$130.650 (S$142.4085)5+ S$122.730 (S$133.7757)10+ S$118.550 (S$129.2195) | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 2:1 | 99W | - | 1 Output | - | 3.3V | 30A | - | - | - | - | - | - | - | - | 24V | Fixed | 36.83mm | 12.7mm | 58.42mm | 18V | 36V | - | |||||
Each | 1+ S$130.650 (S$142.4085)5+ S$122.730 (S$133.7757)10+ S$118.550 (S$129.2195) | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | - | 2:1 | 115.5W | - | 1 Output | - | 3.3V | 35A | - | - | - | - | - | Regulated | - | - | 48V | Fixed | 36.83mm | 12.7mm | 58.42mm | 36V | 75V | - | |||||
Each | 1+ S$4.990 (S$5.4391)5+ S$4.830 (S$5.2647)10+ S$4.680 (S$5.1012)20+ S$4.540 (S$4.9486)50+ S$4.360 (S$4.7524) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ S$5.540 (S$6.0386)5+ S$5.390 (S$5.8751)10+ S$5.210 (S$5.6789)20+ S$5.030 (S$5.4827)50+ S$4.810 (S$5.2429) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 34mA | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series | |||||
Each | 1+ S$5.090 (S$5.5481)5+ S$4.950 (S$5.3955)10+ S$4.790 (S$5.2211)20+ S$4.620 (S$5.0358)50+ S$4.420 (S$4.8178) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ S$29.020 (S$31.6318)5+ S$26.020 (S$28.3618)10+ S$24.450 (S$26.6505)20+ S$20.760 (S$22.6284)50+ S$19.170 (S$20.8953)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | - | |||||
Each | 1+ S$48.220 (S$52.5598)5+ S$46.910 (S$51.1319)10+ S$43.000 (S$46.870)20+ S$42.370 (S$46.1833)50+ S$36.230 (S$39.4907)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 15V | 1A | - | - | - | - | - | - | - | - | 48V | Fixed | 25.4mm | - | 50.8mm | 18V | 75V | - | |||||
Each | 1+ S$31.820 (S$34.6838)5+ S$27.740 (S$30.2366)10+ S$25.560 (S$27.8604)20+ S$21.470 (S$23.4023)50+ S$20.420 (S$22.2578)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | - | |||||
Each | 1+ S$29.880 (S$32.5692)5+ S$26.800 (S$29.212)10+ S$24.930 (S$27.1737)20+ S$21.150 (S$23.0535)50+ S$19.170 (S$20.8953)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | - | |||||
Each | 1+ S$30.190 (S$32.9071)5+ S$29.310 (S$31.9479)10+ S$27.880 (S$30.3892)20+ S$26.340 (S$28.7106)50+ S$24.800 (S$27.032)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||
Each | 1+ S$41.680 (S$45.4312)5+ S$40.500 (S$44.145)10+ S$39.690 (S$43.2621)20+ S$38.900 (S$42.401)50+ S$38.120 (S$41.5508)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | 1.5A | - | - | -5V | - | 1.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ S$49.450 (S$53.9005)5+ S$48.150 (S$52.4835)10+ S$42.030 (S$45.8127)20+ S$41.350 (S$45.0715)50+ S$35.400 (S$38.586) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 12V | 625mA | - | - | -12V | - | 625mA | - | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ S$19.660 (S$21.4294)5+ S$19.260 (S$20.9934)10+ S$18.880 (S$20.5792)20+ S$18.500 (S$20.165)50+ S$18.140 (S$19.7726) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | - | |||||
Each | 1+ S$25.400 (S$27.686)5+ S$24.580 (S$26.7922)10+ S$23.790 (S$25.9311)20+ S$23.050 (S$25.1245)50+ S$21.870 (S$23.8383) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | - | |||||
AIMTEC | Each | 1+ S$2.560 (S$2.7904)10+ S$2.480 (S$2.7032)25+ S$2.400 (S$2.616)50+ S$2.330 (S$2.5397)100+ S$2.230 (S$2.4307) | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
Each | 1+ S$7.010 (S$7.6409)10+ S$6.720 (S$7.3248)25+ S$6.530 (S$7.1177)50+ S$6.160 (S$6.7144)100+ S$5.960 (S$6.4964) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ S$56.650 (S$61.7485)10+ S$53.650 (S$58.4785)25+ S$52.500 (S$57.225)50+ S$51.650 (S$56.2985)100+ S$47.660 (S$51.9494) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ S$24.050 (S$26.2145)10+ S$22.040 (S$24.0236)25+ S$21.570 (S$23.5113)50+ S$21.220 (S$23.1298)100+ S$19.550 (S$21.3095) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ S$8.030 (S$8.7527)10+ S$7.430 (S$8.0987)25+ S$7.220 (S$7.8698)50+ S$6.790 (S$7.4011)100+ S$6.580 (S$7.1722) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ S$10.560 (S$11.5104)5+ S$10.040 (S$10.9436)10+ S$9.800 (S$10.682)20+ S$9.510 (S$10.3659)50+ S$9.220 (S$10.0498) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ S$32.540 (S$35.4686)5+ S$32.280 (S$35.1852)10+ S$32.010 (S$34.8909)20+ S$31.530 (S$34.3677)50+ S$30.780 (S$33.5502)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$222.890 (S$242.9501) | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | - | 10:1 | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | Regulated | - | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ S$112.990 (S$123.1591)5+ S$112.090 (S$122.1781)10+ S$111.190 (S$121.1971)20+ S$109.270 (S$119.1043)50+ S$106.790 (S$116.4011)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ S$73.990 (S$80.6491)5+ S$73.410 (S$80.0169)10+ S$72.840 (S$79.3956)20+ S$69.470 (S$75.7223)100+ S$67.850 (S$73.9565)More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series |