We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,081 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$13.560 (S$14.7804)5+ S$13.310 (S$14.5079)10+ S$12.900 (S$14.061)50+ S$12.350 (S$13.4615)100+ S$11.530 (S$12.5677) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 168mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ S$49.100 (S$53.519)5+ S$47.620 (S$51.9058)10+ S$46.140 (S$50.2926)30+ S$44.190 (S$48.1671)100+ S$42.110 (S$45.8999) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ S$57.900 (S$63.111)10+ S$54.980 (S$59.9282)25+ S$54.240 (S$59.1216)50+ S$53.490 (S$58.3041)100+ S$49.030 (S$53.4427) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ S$46.900 (S$51.121)10+ S$44.240 (S$48.2216)25+ S$43.290 (S$47.1861)50+ S$42.260 (S$46.0634)100+ S$38.740 (S$42.2266) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 2 Output | - | 5V | 800mA | - | - | -5V | - | 800mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ S$86.610 (S$94.4049)10+ S$76.170 (S$83.0253)25+ S$71.160 (S$77.5644)50+ S$66.230 (S$72.1907)100+ S$65.220 (S$71.0898) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ S$9.970 (S$10.8673)10+ S$9.000 (S$9.810)25+ S$8.740 (S$9.5266)50+ S$8.230 (S$8.9707)100+ S$7.970 (S$8.6873) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 165mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ S$66.370 (S$72.3433)5+ S$62.390 (S$68.0051)10+ S$61.120 (S$66.6208)50+ S$59.850 (S$65.2365)100+ S$55.860 (S$60.8874) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | |||||
Each | 1+ S$7.870 (S$8.5783)5+ S$7.650 (S$8.3385)10+ S$7.410 (S$8.0769)50+ S$7.100 (S$7.739)100+ S$6.620 (S$7.2158) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ S$7.710 (S$8.4039)5+ S$7.480 (S$8.1532)10+ S$7.260 (S$7.9134)50+ S$6.940 (S$7.5646)100+ S$6.540 (S$7.1286) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ S$73.140 (S$79.7226)5+ S$69.450 (S$75.7005)10+ S$68.890 (S$75.0901)50+ S$65.960 (S$71.8964)100+ S$61.560 (S$67.1004) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ S$51.830 (S$56.4947)10+ S$49.950 (S$54.4455)25+ S$48.880 (S$53.2792)50+ S$47.850 (S$52.1565)100+ S$43.860 (S$47.8074) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ S$20.320 (S$22.1488)10+ S$19.250 (S$20.9825)25+ S$18.840 (S$20.5356)50+ S$18.540 (S$20.2086)100+ S$17.020 (S$18.5518) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ S$74.910 (S$81.6519)10+ S$67.370 (S$73.4333)25+ S$63.470 (S$69.1823)50+ S$59.090 (S$64.4081)100+ S$58.180 (S$63.4162) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 24V | 415mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ S$340.100 (S$370.709)5+ S$333.740 (S$363.7766)10+ S$323.420 (S$352.5278)50+ S$309.660 (S$337.5294)100+ S$289.010 (S$315.0209) | Min: 1 / Mult: 1 | ITE | - | Full Brick | - | 2:1 | 600W | - | 1 Output | - | 28V | 21.5A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 36V | QSB600 Series | |||||
Each | 1+ S$401.960 (S$438.1364)5+ S$392.920 (S$428.2828)10+ S$380.770 (S$415.0393)50+ S$364.560 (S$397.3704)100+ S$340.260 (S$370.8834) | Min: 1 / Mult: 1 | ITE | - | Full Brick | - | 4:1 | 400W | - | 1 Output | - | 24V | 16.6A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ S$20.710 (S$22.5739)10+ S$18.720 (S$20.4048)25+ S$17.000 (S$18.530)50+ S$16.770 (S$18.2793)100+ S$16.540 (S$18.0286) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | |||||
Each | 1+ S$7.890 (S$8.6001)5+ S$7.650 (S$8.3385)10+ S$7.410 (S$8.0769)50+ S$7.100 (S$7.739)100+ S$6.620 (S$7.2158) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 300mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ S$58.540 (S$63.8086)10+ S$56.270 (S$61.3343)25+ S$55.060 (S$60.0154)50+ S$54.040 (S$58.9036)100+ S$49.540 (S$53.9986) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 9W | - | 1 Output | - | 9V | 1A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ S$70.670 (S$77.0303)3+ S$68.540 (S$74.7086)5+ S$66.430 (S$72.4087) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 24V | 415mA | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ S$85.510 (S$93.2059)10+ S$81.220 (S$88.5298)25+ S$77.830 (S$84.8347)50+ S$72.460 (S$78.9814)100+ S$71.350 (S$77.7715) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | Regulated | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ S$62.250 (S$67.8525)5+ S$58.510 (S$63.7759)10+ S$57.570 (S$62.7513)50+ S$56.630 (S$61.7267)100+ S$52.860 (S$57.6174) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ S$61.910 (S$67.4819)5+ S$60.700 (S$66.163)10+ S$58.480 (S$63.7432)20+ S$57.320 (S$62.4788) | Min: 1 / Mult: 1 | - | - | - | - | - | 15W | - | 1 Output | - | - | - | - | - | - | - | - | - | - | - | - | Fixed | 25.4mm | - | 50.8mm | - | - | AEE Series | ||||
Each | 1+ S$22.980 (S$25.0482)10+ S$21.610 (S$23.5549)25+ S$21.510 (S$23.4459)50+ S$21.400 (S$23.326)100+ S$19.510 (S$21.2659) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ S$28.180 (S$30.7162)10+ S$27.050 (S$29.4845)25+ S$26.470 (S$28.8523)50+ S$25.820 (S$28.1438)100+ S$23.670 (S$25.8003) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | |||||
Each | 1+ S$23.640 (S$25.7676)10+ S$22.860 (S$24.9174)25+ S$22.350 (S$24.3615)50+ S$21.840 (S$23.8056)100+ S$20.010 (S$21.8109) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series |