We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,081 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$107.430 (S$117.0987)10+ S$93.960 (S$102.4164)25+ S$89.180 (S$97.2062)50+ S$84.040 (S$91.6036) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40N Series | |||||
Each | 1+ S$12.490 (S$13.6141)5+ S$12.110 (S$13.1999)10+ S$11.740 (S$12.7966)50+ S$11.240 (S$12.2516)100+ S$11.070 (S$12.0663) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 66.7mA | - | - | -9V | - | 111mA | - | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | |||||
Each | 1+ S$32.610 (S$35.5449)10+ S$31.170 (S$33.9753)25+ S$30.500 (S$33.245)50+ S$29.850 (S$32.5365)100+ S$27.360 (S$29.8224) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | |||||
Each | 1+ S$14.420 (S$15.7178)10+ S$13.670 (S$14.9003)25+ S$13.380 (S$14.5842)50+ S$13.160 (S$14.3444)100+ S$12.590 (S$13.7231) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
Each | 1+ S$4.710 (S$5.1339)10+ S$4.580 (S$4.9922)25+ S$4.450 (S$4.8505)50+ S$4.190 (S$4.5671)100+ S$4.070 (S$4.4363) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ S$52.430 (S$57.1487)10+ S$49.650 (S$54.1185)25+ S$48.010 (S$52.3309)50+ S$46.810 (S$51.0229)100+ S$44.260 (S$48.2434) | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 24V | 420mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ S$57.260 (S$62.4134)10+ S$55.080 (S$60.0372)25+ S$53.900 (S$58.751)50+ S$52.870 (S$57.6283)100+ S$48.470 (S$52.8323) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ S$5.670 (S$6.1803)10+ S$5.520 (S$6.0168)25+ S$5.370 (S$5.8533)50+ S$5.050 (S$5.5045)100+ S$4.900 (S$5.341) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Unregulated | - | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ S$5.670 (S$6.1803)10+ S$5.520 (S$6.0168)25+ S$5.370 (S$5.8533)50+ S$5.050 (S$5.5045)100+ S$4.900 (S$5.341) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 80mA | - | - | -12V | - | 80mA | Unregulated | - | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ S$4.980 (S$5.4282)10+ S$4.640 (S$5.0576)25+ S$4.520 (S$4.9268)50+ S$4.430 (S$4.8287) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ S$173.130 (S$188.7117)10+ S$146.010 (S$159.1509) | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | - | 8:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$118.500 (S$129.165)5+ S$115.550 (S$125.9495)10+ S$110.040 (S$119.9436) | Min: 1 / Mult: 1 | Railway | - | Eighth Brick | - | 4:1 | 120W | - | 1 Output | - | 12V | 10A | - | - | - | - | - | - | - | 2.8kV | 12V | Fixed, Adjustable | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ S$92.700 (S$101.043)10+ S$81.360 (S$88.6824)25+ S$76.970 (S$83.8973)50+ S$71.660 (S$78.1094)100+ S$70.560 (S$76.9104) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 25W | - | 2 Output | - | 12V | 1.04A | - | - | -12V | - | 1.04A | Regulated | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 1+ S$40.650 (S$44.3085)5+ S$39.520 (S$43.0768)10+ S$38.520 (S$41.9868)20+ S$38.400 (S$41.856) | Min: 1 / Mult: 1 | - | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 12V | 625mA | - | - | -12V | - | 625mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$18.720 (S$20.4048)5+ S$18.620 (S$20.2958)10+ S$18.500 (S$20.165)20+ S$18.170 (S$19.8053)50+ S$17.840 (S$19.4456) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
Each | 1+ S$24.050 (S$26.2145)10+ S$22.040 (S$24.0236)25+ S$21.570 (S$23.5113)50+ S$21.220 (S$23.1298)100+ S$20.710 (S$22.5739) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ S$24.250 (S$26.4325)10+ S$22.270 (S$24.2743)25+ S$21.790 (S$23.7511)50+ S$21.440 (S$23.3696)100+ S$19.550 (S$21.3095) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ S$81.080 (S$88.3772)5+ S$78.650 (S$85.7285)10+ S$76.220 (S$83.0798)50+ S$72.980 (S$79.5482)100+ S$70.450 (S$76.7905) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ S$33.710 (S$36.7439)5+ S$33.090 (S$36.0681)10+ S$32.060 (S$34.9454)50+ S$30.700 (S$33.463)100+ S$28.650 (S$31.2285) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$19.300 (S$21.037)10+ S$18.990 (S$20.6991)50+ S$18.670 (S$20.3503)100+ S$17.420 (S$18.9878) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ S$23.030 (S$25.1027)10+ S$21.210 (S$23.1189)25+ S$20.760 (S$22.6284)50+ S$20.420 (S$22.2578)100+ S$18.600 (S$20.274) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$16.890 (S$18.4101)5+ S$16.810 (S$18.3229)10+ S$16.690 (S$18.1921)20+ S$16.350 (S$17.8215)50+ S$16.100 (S$17.549) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
Each | 1+ S$7.630 (S$8.3167)5+ S$7.500 (S$8.175)10+ S$7.260 (S$7.9134)50+ S$6.960 (S$7.5864)100+ S$6.490 (S$7.0741) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 66mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ S$7.290 (S$7.9461)5+ S$7.250 (S$7.9025)10+ S$7.200 (S$7.848)20+ S$7.070 (S$7.7063)50+ S$6.940 (S$7.5646) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ S$27.610 (S$30.0949)5+ S$26.780 (S$29.1902)10+ S$25.950 (S$28.2855)30+ S$24.860 (S$27.0974)100+ S$23.190 (S$25.2771) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series |