We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,079 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.430 (S$9.1887)5+ S$8.280 (S$9.0252)10+ S$8.020 (S$8.7418)50+ S$7.680 (S$8.3712)100+ S$7.170 (S$7.8153) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 250mW | - | 1 Output | - | 5V | 50mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ S$7.010 (S$7.6409)10+ S$6.440 (S$7.0196)25+ S$6.250 (S$6.8125)50+ S$5.880 (S$6.4092)100+ S$5.700 (S$6.213) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 65mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ S$22.390 (S$24.4051)10+ S$21.210 (S$23.1189)25+ S$20.760 (S$22.6284)50+ S$20.420 (S$22.2578)100+ S$18.600 (S$20.274) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$14.680 (S$16.0012)5+ S$14.610 (S$15.9249)10+ S$14.480 (S$15.7832)20+ S$14.040 (S$15.3036)50+ S$13.980 (S$15.2382) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ S$90.150 (S$98.2635)10+ S$77.600 (S$84.584)25+ S$72.580 (S$79.1122)50+ S$67.570 (S$73.6513)100+ S$67.290 (S$73.3461) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5.1V | 2.95A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ S$107.320 (S$116.9788)10+ S$90.320 (S$98.4488)25+ S$85.610 (S$93.3149)50+ S$79.710 (S$86.8839)100+ S$79.500 (S$86.655) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 25W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ S$4.570 (S$4.9813)5+ S$4.540 (S$4.9486)10+ S$4.510 (S$4.9159)20+ S$4.450 (S$4.8505)50+ S$4.360 (S$4.7524) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 750mW | - | 1 Output | - | 5V | 150mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ S$38.000 (S$41.420)10+ S$36.890 (S$40.2101)25+ S$36.100 (S$39.349)50+ S$35.100 (S$38.259)100+ S$32.170 (S$35.0653) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ S$20.530 (S$22.3777)10+ S$19.450 (S$21.2005)25+ S$19.040 (S$20.7536)50+ S$18.730 (S$20.4157)100+ S$17.020 (S$18.5518) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 3N Series | |||||
Each | 1+ S$32.870 (S$35.8283)5+ S$31.890 (S$34.7601)10+ S$30.900 (S$33.681)50+ S$30.850 (S$33.6265) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ S$147.010 (S$160.2409)10+ S$127.680 (S$139.1712) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 60W | - | 1 Output | - | 12V | 5A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ S$11.840 (S$12.9056)5+ S$11.660 (S$12.7094)10+ S$11.480 (S$12.5132)20+ S$11.130 (S$12.1317)50+ S$10.920 (S$11.9028) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 12V | 84mA | - | - | -12V | - | 84mA | Unregulated | - | 1kV | 12V | Fixed | 19.65mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RD Series | |||||
Each | 1+ S$60.970 (S$66.4573)10+ S$57.750 (S$62.9475)25+ S$54.220 (S$59.0998)50+ S$52.060 (S$56.7454) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ S$14.590 (S$15.9031)5+ S$14.150 (S$15.4235)10+ S$13.700 (S$14.933)50+ S$13.130 (S$14.3117)100+ S$12.250 (S$13.3525) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | ITW Series | |||||
Each | 1+ S$25.260 (S$27.5334)5+ S$25.010 (S$27.2609)10+ S$23.550 (S$25.6695) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ S$11.040 (S$12.0336)5+ S$10.970 (S$11.9573)10+ S$10.800 (S$11.772)20+ S$10.300 (S$11.227)50+ S$10.150 (S$11.0635) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ S$66.710 (S$72.7139)10+ S$61.320 (S$66.8388)25+ S$57.650 (S$62.8385)50+ S$53.670 (S$58.5003)100+ S$52.840 (S$57.5956) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ S$8.970 (S$9.7773)5+ S$8.800 (S$9.592)10+ S$8.660 (S$9.4394)20+ S$8.500 (S$9.265)50+ S$8.330 (S$9.0797) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 250mW | - | 1 Output | - | 5V | 50mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ S$15.810 (S$17.2329)10+ S$15.010 (S$16.3609)25+ S$15.000 (S$16.350)50+ S$14.990 (S$16.3391)100+ S$13.550 (S$14.7695) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 15V | 67mA | - | - | -15V | - | 67mA | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ S$125.360 (S$136.6424)10+ S$113.480 (S$123.6932)25+ S$104.440 (S$113.8396)50+ S$103.070 (S$112.3463) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIN Series | |||||
Each | 1+ S$14.560 (S$15.8704)10+ S$13.620 (S$14.8458)25+ S$13.250 (S$14.4425)50+ S$13.030 (S$14.2027)100+ S$11.830 (S$12.8947) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ S$52.120 (S$56.8108)10+ S$46.270 (S$50.4343)25+ S$45.280 (S$49.3552)50+ S$44.540 (S$48.5486)100+ S$40.990 (S$44.6791) | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 10W | - | 1 Output | - | 5.1V | 2A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ S$63.810 (S$69.5529)5+ S$61.050 (S$66.5445) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 15V | 1A | - | - | -15V | - | 1A | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ S$14.160 (S$15.4344)10+ S$13.590 (S$14.8131)25+ S$13.360 (S$14.5624)50+ S$13.130 (S$14.3117)100+ S$11.970 (S$13.0473) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ S$63.500 (S$69.215)5+ S$60.290 (S$65.7161)10+ S$59.820 (S$65.2038)50+ S$57.270 (S$62.4243)100+ S$56.750 (S$61.8575) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series |