We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,079 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$41.590 (S$45.3331)5+ S$36.390 (S$39.6651)10+ S$31.000 (S$33.790) | Min: 1 / Mult: 1 | - | - | SIP | - | 2:1 | 9W | - | 1 Output | - | 15V | 600mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ S$58.340 (S$63.5906)5+ S$51.050 (S$55.6445)10+ S$43.490 (S$47.4041) | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ S$44.380 (S$48.3742)10+ S$42.030 (S$45.8127)25+ S$41.130 (S$44.8317)50+ S$40.460 (S$44.1014)100+ S$37.160 (S$40.5044) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | THL 15WI Series | |||||
Each | 1+ S$9.340 (S$10.1806)5+ S$9.080 (S$9.8972)10+ S$8.800 (S$9.592)50+ S$8.700 (S$9.483) | Min: 1 / Mult: 1 | - | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 9V | 333mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$11.880 (S$12.9492)5+ S$11.830 (S$12.8947)10+ S$11.740 (S$12.7966)20+ S$11.530 (S$12.5677)50+ S$11.320 (S$12.3388) | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 18V | 80mA | - | - | -2.5V | - | 80mA | Unregulated | - | 5.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ S$4.710 (S$5.1339)10+ S$4.580 (S$4.9922)25+ S$4.450 (S$4.8505)50+ S$4.210 (S$4.5889)100+ S$4.130 (S$4.5017) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ S$4.710 (S$5.1339)10+ S$4.580 (S$4.9922)25+ S$4.450 (S$4.8505)50+ S$4.220 (S$4.5998)100+ S$4.140 (S$4.5126) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 3.3V | Fixed | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ S$4.810 (S$5.2429)10+ S$4.680 (S$5.1012)25+ S$4.540 (S$4.9486)50+ S$4.300 (S$4.687)100+ S$4.220 (S$4.5998) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ S$112.720 (S$122.8648)10+ S$98.490 (S$107.3541)25+ S$93.590 (S$102.0131)50+ S$87.160 (S$95.0044)100+ S$85.820 (S$93.5438) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 2 Output | - | 12V | 1.67A | - | - | -12V | - | 1.67A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40N Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$115.530 (S$125.9277)5+ S$112.660 (S$122.7994)10+ S$107.230 (S$116.8807) | Min: 1 / Mult: 1 | ITE | - | Eighth Brick, DOSA | - | 2:1 | 396W | - | 1 Output | - | 12V | 33A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 14mm | 58.4mm | 36V | 75V | DSE Series | ||||
Each | 1+ S$78.530 (S$85.5977) | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | 2A | - | - | -5V | - | 2A | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ S$9.320 (S$10.1588)10+ S$8.210 (S$8.9489)25+ S$7.980 (S$8.6982)50+ S$7.510 (S$8.1859)100+ S$7.280 (S$7.9352) | Min: 1 / Mult: 1 | - | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ S$102.900 (S$112.161) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 25W | - | 1 Output | - | 5V | 5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 41mm | 10.2mm | 51mm | 9V | 36V | UHE Series | |||||
Each | 1+ S$43.240 (S$47.1316)10+ S$40.290 (S$43.9161)25+ S$39.670 (S$43.2403)50+ S$37.790 (S$41.1911)100+ S$34.630 (S$37.7467) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ S$160.490 (S$174.9341)10+ S$144.570 (S$157.5813)25+ S$132.380 (S$144.2942)50+ S$125.770 (S$137.0893)100+ S$124.530 (S$135.7377) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 60W | - | 1 Output | - | 5V | 12A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ S$124.270 (S$135.4543)10+ S$114.540 (S$124.8486)25+ S$104.340 (S$113.7306)50+ S$100.470 (S$109.5123) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 3 Output | - | 5V | 4A | - | - | 15V | - | 330mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ S$15.020 (S$16.3718)5+ S$14.580 (S$15.8922)10+ S$14.120 (S$15.3908)50+ S$13.520 (S$14.7368)100+ S$12.620 (S$13.7558) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Semi-regulated | - | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ S$65.510 (S$71.4059)10+ S$62.040 (S$67.6236)25+ S$57.730 (S$62.9257)50+ S$53.740 (S$58.5766)100+ S$52.920 (S$57.6828) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 12V | 625mA | - | - | -12V | - | 625mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ S$29.050 (S$31.6645)10+ S$26.560 (S$28.9504)25+ S$25.990 (S$28.3291)50+ S$25.340 (S$27.6206)100+ S$23.230 (S$25.3207) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ S$13.180 (S$14.3662)5+ S$13.020 (S$14.1918)10+ S$12.860 (S$14.0174)20+ S$12.610 (S$13.7449)50+ S$12.360 (S$13.4724) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
Each | 1+ S$30.720 (S$33.4848)10+ S$25.720 (S$28.0348)25+ S$25.170 (S$27.4353)50+ S$24.760 (S$26.9884)100+ S$24.350 (S$26.5415) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ S$42.670 (S$46.5103)10+ S$38.050 (S$41.4745)25+ S$37.240 (S$40.5916)50+ S$36.610 (S$39.9049)100+ S$33.550 (S$36.5695) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ S$66.160 (S$72.1144)10+ S$59.600 (S$64.964)25+ S$55.990 (S$61.0291)50+ S$53.860 (S$58.7074) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 12W | - | 2 Output | - | 12V | 500mA | - | - | -12V | - | 500mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ S$22.330 (S$24.3397)10+ S$20.650 (S$22.5085)25+ S$20.210 (S$22.0289)50+ S$19.880 (S$21.6692)100+ S$18.090 (S$19.7181) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ S$116.820 (S$127.3338)10+ S$105.920 (S$115.4528)25+ S$99.760 (S$108.7384)50+ S$92.870 (S$101.2283)100+ S$91.440 (S$99.6696) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series |