AM1DS-JZ Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIMTEC | Each | 1+ S$3.900 (S$4.251)10+ S$3.790 (S$4.1311)25+ S$3.670 (S$4.0003)50+ S$3.540 (S$3.8586)100+ S$3.380 (S$3.6842) | Min: 1 / Mult: 1 | ITE | SIP | 1W | - | - | - | - | - | - | - | 6mm | 10.16mm | - | 21.6V | - | AM1DS-JZ Series | ||||
AIMTEC | Each | 1+ S$2.560 (S$2.7904)10+ S$2.480 (S$2.7032)25+ S$2.400 (S$2.616)50+ S$2.330 (S$2.5397)100+ S$2.230 (S$2.4307) | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series |