BWR Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$103.670 (S$113.0003)5+ S$101.830 (S$110.9947)10+ S$99.960 (S$108.9564) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 50.8mm | 11.43mm | 50.8mm | 9V | 36V | BWR | |||||
Each | 1+ S$122.020 (S$133.0018)5+ S$120.250 (S$131.0725)10+ S$118.480 (S$129.1432) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 9.53mm | 50.8mm | 9V | 18V | BWR | |||||
Each | 1+ S$92.730 (S$101.0757)5+ S$91.490 (S$99.7241)10+ S$90.050 (S$98.1545) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 9.53mm | 50.8mm | 18V | 75V | BWR |