ICH50 Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$111.970 (S$122.0473)5+ S$108.610 (S$118.3849)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | |||||
Each | 1+ S$109.780 (S$119.6602)5+ S$106.480 (S$116.0632)10+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
XP POWER | Each | 1+ S$116.140 (S$126.5926)5+ S$112.650 (S$122.7885)10+ S$109.650 (S$119.5185) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
Each | 1+ S$186.330 (S$203.0997)5+ S$180.740 (S$197.0066)10+ S$175.150 (S$190.9135)50+ S$167.700 (S$182.793)100+ S$156.520 (S$170.6068) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+ S$116.140 (S$126.5926)5+ S$112.650 (S$122.7885)10+ S$109.650 (S$119.5185) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$116.140 (S$126.5926)5+ S$112.650 (S$122.7885)10+ S$109.650 (S$119.5185) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ S$109.780 (S$119.6602)5+ S$106.480 (S$116.0632)10+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$108.660 (S$118.4394)5+ S$108.440 (S$118.1996)10+ S$104.530 (S$113.9377)50+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
XP POWER | Each | 1+ S$109.780 (S$119.6602)5+ S$106.480 (S$116.0632)10+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
XP POWER | Each | 1+ S$117.250 (S$127.8025)5+ S$117.010 (S$127.5409)10+ S$112.790 (S$122.9411)50+ S$111.850 (S$121.9165) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$111.970 (S$122.0473)5+ S$108.610 (S$118.3849)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
Each | 1+ S$111.810 (S$121.8729)5+ S$108.450 (S$118.2105)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | |||||
XP POWER | Each | 1+ S$186.340 (S$203.1106)5+ S$175.170 (S$190.9353)10+ S$171.440 (S$186.8696)50+ S$167.710 (S$182.8039)100+ S$156.520 (S$170.6068) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ S$111.970 (S$122.0473)5+ S$108.610 (S$118.3849)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ S$118.450 (S$129.1105)5+ S$114.900 (S$125.241)10+ S$111.850 (S$121.9165) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$111.810 (S$121.8729)5+ S$108.450 (S$118.2105)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$116.140 (S$126.5926)5+ S$112.650 (S$122.7885)10+ S$109.650 (S$119.5185) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$181.090 (S$197.3881)5+ S$180.750 (S$197.0175)10+ S$174.230 (S$189.9107)50+ S$167.700 (S$182.793)100+ S$166.970 (S$181.9973) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ S$111.970 (S$122.0473)5+ S$108.610 (S$118.3849)10+ S$105.730 (S$115.2457) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 18V | ICH50 Series | ||||
XP POWER | Each | 1+ S$108.660 (S$118.4394)5+ S$108.440 (S$118.1996)10+ S$104.530 (S$113.9377)50+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series | ||||
XP POWER | Each | 1+ S$109.780 (S$119.6602)5+ S$106.480 (S$116.0632)10+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||
XP POWER | Each | 1+ S$109.780 (S$119.6602)5+ S$106.480 (S$116.0632)10+ S$103.650 (S$112.9785) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | ||||
Each | 1+ S$120.430 (S$131.2687)5+ S$116.810 (S$127.3229)10+ S$113.190 (S$123.3771)50+ S$108.370 (S$118.1233)100+ S$104.270 (S$113.6543) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH50 Series | |||||
Each | 1+ S$118.280 (S$128.9252)5+ S$114.740 (S$125.0666)10+ S$111.850 (S$121.9165) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series |