ITP Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$21.850 (S$23.8165)5+ S$21.200 (S$23.108)10+ S$20.540 (S$22.3886)50+ S$19.670 (S$21.4403)100+ S$18.360 (S$20.0124) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$21.200 (S$23.108)5+ S$20.560 (S$22.4104)10+ S$19.930 (S$21.7237)50+ S$19.080 (S$20.7972)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ S$22.260 (S$24.2634)5+ S$21.580 (S$23.5222)10+ S$20.910 (S$22.7919)50+ S$20.030 (S$21.8327)100+ S$19.630 (S$21.3967) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ S$21.200 (S$23.108)5+ S$20.560 (S$22.4104)10+ S$19.930 (S$21.7237)50+ S$19.080 (S$20.7972)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$21.200 (S$23.108)5+ S$20.560 (S$22.4104)10+ S$19.930 (S$21.7237)50+ S$19.080 (S$20.7972)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$21.810 (S$23.7729)5+ S$21.150 (S$23.0535)10+ S$20.500 (S$22.345)50+ S$19.620 (S$21.3858)100+ S$19.230 (S$20.9607) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ S$21.420 (S$23.3478)5+ S$20.770 (S$22.6393)10+ S$20.140 (S$21.9526)50+ S$19.280 (S$21.0152)100+ S$17.990 (S$19.6091) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ S$21.200 (S$23.108)5+ S$20.560 (S$22.4104)10+ S$19.930 (S$21.7237)50+ S$19.080 (S$20.7972)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ S$21.000 (S$22.890)5+ S$20.360 (S$22.1924)10+ S$19.730 (S$21.5057)50+ S$18.900 (S$20.601)100+ S$17.640 (S$19.2276) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ S$21.850 (S$23.8165)5+ S$21.200 (S$23.108)10+ S$20.540 (S$22.3886)50+ S$19.670 (S$21.4403)100+ S$18.360 (S$20.0124) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ S$22.260 (S$24.2634)5+ S$21.580 (S$23.5222)10+ S$20.910 (S$22.7919)50+ S$20.030 (S$21.8327)100+ S$19.630 (S$21.3967) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$21.000 (S$22.890)5+ S$20.360 (S$22.1924)10+ S$19.730 (S$21.5057)50+ S$18.900 (S$20.601)100+ S$17.640 (S$19.2276) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$21.200 (S$23.108)5+ S$20.560 (S$22.4104)10+ S$19.930 (S$21.7237)50+ S$19.080 (S$20.7972)100+ S$17.810 (S$19.4129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ S$22.260 (S$24.2634)5+ S$21.580 (S$23.5222)10+ S$20.910 (S$22.7919)50+ S$20.030 (S$21.8327)100+ S$19.630 (S$21.3967) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ S$21.000 (S$22.890)5+ S$20.360 (S$22.1924)10+ S$19.730 (S$21.5057)50+ S$18.900 (S$20.601)100+ S$17.640 (S$19.2276) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ S$21.850 (S$23.8165)5+ S$21.200 (S$23.108)10+ S$20.540 (S$22.3886)50+ S$19.670 (S$21.4403)100+ S$18.360 (S$20.0124) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series |