ITU03 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$20.520 (S$22.3668)5+ S$20.120 (S$21.9308)10+ S$19.500 (S$21.255)50+ S$18.670 (S$20.3503)100+ S$17.760 (S$19.3584) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.120 (S$21.9308)10+ S$19.500 (S$21.255)50+ S$18.670 (S$20.3503)100+ S$18.300 (S$19.947) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.090 (S$18.6281) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.120 (S$21.9308)10+ S$19.500 (S$21.255)50+ S$18.670 (S$20.3503)100+ S$17.760 (S$19.3584) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.620 (S$19.2058) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.430 (S$21.1787)10+ S$19.120 (S$20.8408)50+ S$18.310 (S$19.9579)100+ S$17.950 (S$19.5655) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.130 (S$21.9417)10+ S$18.670 (S$20.3503)50+ S$18.300 (S$19.947)100+ S$17.930 (S$19.5437) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.090 (S$18.6281) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.120 (S$21.9308)10+ S$19.500 (S$21.255)50+ S$18.670 (S$20.3503)100+ S$18.300 (S$19.947) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.620 (S$19.2058) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | 14mm | 18V | 75V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.130 (S$21.9417)10+ S$18.670 (S$20.3503)50+ S$18.650 (S$20.3285)100+ S$17.450 (S$19.0205) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.620 (S$19.2058) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$20.520 (S$22.3668)5+ S$20.120 (S$21.9308)10+ S$19.500 (S$21.255)50+ S$18.670 (S$20.3503)100+ S$17.760 (S$19.3584) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.090 (S$18.6281) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | 14mm | 9V | 36V | ITU03 Series | |||||
Each | 1+ S$19.740 (S$21.5166)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.620 (S$19.2058) | Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | 14mm | 4.5V | 18V | ITU03 Series | |||||
Each | 1+ S$19.950 (S$21.7455)5+ S$19.350 (S$21.0915)10+ S$18.750 (S$20.4375)50+ S$17.970 (S$19.5873)100+ S$17.180 (S$18.7262) | Min: 1 / Mult: 1 | DIP | 4:1 | - | 1 Output | - | - | - | - | Regulated | - | - | Fixed | - | - | - | - | - | ITU03 Series |