JHM03 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$51.570 (S$56.2113)5+ S$50.010 (S$54.5109)10+ S$47.600 (S$51.884)50+ S$46.410 (S$50.5869)100+ S$43.320 (S$47.2188) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ S$47.940 (S$52.2546)5+ S$46.490 (S$50.6741)10+ S$44.250 (S$48.2325)50+ S$43.130 (S$47.0117)100+ S$40.260 (S$43.8834) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ S$49.580 (S$54.0422)5+ S$48.080 (S$52.4072)10+ S$45.760 (S$49.8784)50+ S$44.620 (S$48.6358)100+ S$41.650 (S$45.3985) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ S$47.000 (S$51.230)5+ S$45.580 (S$49.6822)10+ S$44.180 (S$48.1562)50+ S$42.290 (S$46.0961)100+ S$39.470 (S$43.0223) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ S$49.580 (S$54.0422)5+ S$48.080 (S$52.4072)10+ S$45.760 (S$49.8784)50+ S$44.620 (S$48.6358)100+ S$41.650 (S$45.3985) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series |