JHM30 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 1+ S$116.540 (S$127.0286)5+ S$113.050 (S$123.2245)10+ S$109.550 (S$119.4095)50+ S$104.890 (S$114.3301)100+ S$97.900 (S$106.711) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ S$104.550 (S$113.9595)5+ S$101.420 (S$110.5478)10+ S$98.280 (S$107.1252)50+ S$94.100 (S$102.569)100+ S$87.830 (S$95.7347) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 4kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ S$116.540 (S$127.0286)5+ S$113.050 (S$123.2245)10+ S$109.550 (S$119.4095)50+ S$104.890 (S$114.3301)100+ S$97.900 (S$106.711) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 4kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$86.100 (S$93.849) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 1+ S$102.500 (S$111.725)5+ S$99.430 (S$108.3787)10+ S$96.350 (S$105.0215)50+ S$92.250 (S$100.5525)100+ S$89.000 (S$97.010) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM30 Series | |||||
Each | 1+ S$116.540 (S$127.0286)5+ S$113.050 (S$123.2245)10+ S$109.550 (S$119.4095)50+ S$104.890 (S$114.3301)100+ S$97.900 (S$106.711) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series | |||||
Each | 1+ S$118.880 (S$129.5792)5+ S$115.320 (S$125.6988)10+ S$111.750 (S$121.8075)50+ S$106.990 (S$116.6191)100+ S$99.860 (S$108.8474) | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | -3A | Regulated | 4kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM30 Series |