JTB03 Teries Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$52.510 (S$57.2359)5+ S$50.940 (S$55.5246)10+ S$49.350 (S$53.7915)50+ S$47.250 (S$51.5025)100+ S$46.310 (S$50.4779) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB03 Teries | |||||
Each | 1+ S$37.490 (S$40.8641)5+ S$36.140 (S$39.3926)10+ S$34.830 (S$37.9647)50+ S$33.900 (S$36.951)100+ S$32.300 (S$35.207) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 1+ S$33.980 (S$37.0382)5+ S$32.750 (S$35.6975)10+ S$31.560 (S$34.4004)50+ S$30.720 (S$33.4848)100+ S$29.270 (S$31.9043) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3V | 600mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 1+ S$37.490 (S$40.8641)5+ S$36.140 (S$39.3926)10+ S$34.830 (S$37.9647)50+ S$33.900 (S$36.951)100+ S$32.300 (S$35.207) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | Fixed | 20.3mm | 31.8mm | 31.8mm | 9V | 36V | JTB03 Teries | |||||
Each | 1+ S$37.490 (S$40.8641)5+ S$36.140 (S$39.3926)10+ S$34.830 (S$37.9647)50+ S$33.900 (S$36.951)100+ S$32.300 (S$35.207) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 1+ S$35.510 (S$38.7059)5+ S$34.230 (S$37.3107)10+ S$32.990 (S$35.9591)50+ S$32.100 (S$34.989)100+ S$30.590 (S$33.3431) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 1+ S$39.190 (S$42.7171)5+ S$37.780 (S$41.1802)10+ S$36.410 (S$39.6869)50+ S$35.430 (S$38.6187)100+ S$33.760 (S$36.7984) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 72V | JTB03 Teries | |||||
Each | 1+ S$35.510 (S$38.7059)5+ S$34.230 (S$37.3107)10+ S$32.990 (S$35.9591)50+ S$32.100 (S$34.989)100+ S$30.590 (S$33.3431) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB03 Teries | |||||
Each | 1+ S$41.590 (S$45.3331)5+ S$40.090 (S$43.6981)10+ S$38.640 (S$42.1176)50+ S$37.600 (S$40.984)100+ S$35.830 (S$39.0547) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB03 Teries |